KEMET MPX Metal Composite Inductors
KEMET MPX Metal Composite Inductors are ideal for use in DC/DC switching power supplies and can be used as power inductors as well as EMI filter inductors. The inductors feature a metal composite core with high saturation characteristics that maintain function in rush current mode and are characterized by temperature-stable inductance. The series offers an inductance range from 0.10µH to 100.00µH and an operating temperature of up to +155°C. KEMET MPX Metal Composite Inductors are suitable for consumer and commercial power applications such as high-frequency DC/DC converters, PCs, servers, points of load (PoL), field-programmable gate arrays (FPGA), and battery-powered regulators.
Features
- Metal composite powder
- Shielded construction, SMD configuration
- Operating temperature up to +155°C
- Low acoustic noise
- Low magnetic flux leakage
Applications
- Consumer and commercial power
- High-frequency DC-DC converters, including WBG GaN
- PCs and servers
- PoL
- FPGAs
- Battery-powered regulators
Specifications
- -55°C to +155°C operating temperature range (including self-temperature rise)
- 0.10μH to 100.00μH rated inductance range at 100kHz, 1mA
- ±20% inductance tolerance
- 0.48mΩ to 341.2mΩ maximum rated DC resistance range
- 2A to 90A rated current range
Construction
Videos
Additional Resources
Sample Kits
Published: 2019-04-15
| Updated: 2023-11-13