KEMET FT Series Supercapacitors

KEMET FT Series Supercapacitors, also known as Electric Double-Layer Capacitors (EDLCs) are intended for high energy storage applications. These supercapacitors offer a wide operating temperature range from -40°C to +85°C. The FT supercapacitors also feature a maximum operating voltage of 5.5VDC and high reliability against liquid leakage. KEMET FT Series Supercapacitors are lead-free and RoHS compliant.

Features

  • Also known as Electric Double Layer Capacitors (EDLCs)
  • Maintenance free
  • Highly reliable against liquid leakage
  • Lead-free and RoHS compliant
  • 5.5VDC operating voltage (maximum)
  • -40°C to +85°C wide temperature range

Videos

View Results ( 8 ) Page
Part Number Datasheet Capacitance ESR Lead Spacing Voltage Rating DC Tolerance Length Height Diameter Orientation Termination Style Packaging RoHS - Mouser
FT0H104ZF FT0H104ZF Datasheet 100000 uF 16 Ohms 5.08 mm (0.2 in) 5.5 VDC - 20 %, + 80 % 8.5 mm 8.5 mm 11.5 mm (0.453 in) Vertical Radial Bulk Y
FT0H105ZF FT0H105ZF Datasheet 1 F 3.5 Ohms 7.62 mm (0.3 in) 5.5 VDC - 20 %, + 80 % 13 mm 13 mm 21.5 mm (0.846 in) Vertical Radial Bulk Y
FTW0H104ZF FTW0H104ZF Datasheet 100000 uF 16 Ohms 5.5 VDC - 20 %, + 80 % 8.5 mm 11.5 mm (0.453 in) Vertical Radial Bulk Y
FT0H224ZF FT0H224ZF Datasheet 220000 uF 10 Ohms 5.08 mm (0.2 in) 5.5 VDC - 20 %, + 80 % 12 mm 12 mm 14.5 mm (0.571 in) Vertical Radial Bulk Y
FT0H225ZF FT0H225ZF Datasheet 2.2 F 1.8 Ohms 10.16 mm (0.4 in) 5.5 VDC - 20 %, + 80 % 14 mm 28.5 mm (1.122 in) Vertical Radial Bulk Y
FT0H335ZF FT0H335ZF Datasheet 3.3 F 1 Ohms 15 mm (0.591 in) 5.5 VDC - 20 %, + 80 % 15 mm 36.5 mm (1.437 in) Vertical Radial Bulk Y
FT0H474ZF FT0H474ZF Datasheet 470000 uF 6.5 Ohms 5.08 mm (0.2 in) 5.5 VDC - 20 %, + 80 % 13 mm 13 mm 16.5 mm (0.65 in) Vertical Radial Bulk Y
FT0H565ZF FT0H565ZF Datasheet 5.6 F 600 mOhms 20 mm (0.787 in) 5.5 VDC - 20 %, + 80 % 17 mm 44.5 mm (1.752 in) Vertical Radial Bulk Y
Published: 2013-09-23 | Updated: 2023-08-24