KEMET MPLCV & MPCV AEC-Q200 Metal Composite Inductors
KEMET MPLCV and MPCV AEC-Q200 Metal Composite Inductors are ideal for DC-to-DC switching power supplies for automotive applications. These inductors feature a combination of composite core material and round or flat wire. This design allows them to be used in applications with high switching frequencies or high current loads and where efficiency is important. KEMET MPLCV and MPCV AEC-Q200 Metal Composite Inductors offer an operating temperature of up to +155°C, high current, low DCR, low acoustic noise, and low magnetic flux leakage.Features
- Metal composite powder
- Operating temperature up to +155°C
- High current
- Low DCR
- Low acoustic noise
- Low magnetic flux leakage
- AEC–Q200 qualified
- Surface mount
Applications
- Automotive ECU
- LED headlights
- Meter cluster panels
- Head-up displays (HUD)
- Electric water pumps (EWP)
- Electric oil pumps (EOP)
- Electric power steering (EPS)
Published: 2018-02-01
| Updated: 2025-08-21