JST Connectors ZRO Board-to-Wire Sealed Connectors

JST Automotive ZRO Board-to-Wire Sealed Connectors are sealed, lever type 48- and 36-circuit interface connectors. The JST ZRO Connectors feature a lever to decrease the connector mating force. This automotive connector series features a 7A power and 5A signal DC current rating with a voltage rating of 50VDC. The ZRO components are heat resistant and operate over a -40°C to +120°C temperature range (including temperature rise in applying electrical current).

Features

  • Improvement of operability
    • Lever decreases connector mating force
    • Snap-fit configuration improves workability
  • Sealed, a mat seal improves the workability of the wire seal part
  • Durable, heat resistant specification corresponding to +120°C
  • Reduced waste structure as there is no need for a wire rod pin or the alignment board

Specifications

  • Current rating
    • 7ADC (power)
    • 5ADC (signal)
  • 36 or 48 circuits
  • 50VDC voltage rating
  • 8mΩ maximum initial contact resistance, 16mΩ maximum after environmental tests
  • 100MΩ minimum insulation resistance
  • 1000VAC dielectric withstanding voltage for 1 minute
  • -40°C to +120°C temperature range (including temperature rise in applying electrical current)
  • 2.55mm pitch
Published: 2017-05-10 | Updated: 2025-10-08