IXYS MCMA Series High Powered Thyristor Modules

IXYS MCMA Series High Powered Thyristor Modules feature multilayer module construction with a direct copper bonding (DCB) technique. The devices also feature top-side electrical terminals with captured nuts, series-connected thyristor/diode, and thyristor/thyristor modules. Power semiconductor modules compared to discrete designs are the electrical isolation between the baseplate of the module and the parts subject to voltage (3.6kVRMS to 4.8kVRMS tested). These make possible the mount-down of any number of the same or different modules on a common heatsink. The modules are designed for adequate clearance and creepage distance resulting in Recognition by Underwriters Laboratories (UL).

Features

  • Planar passivated chip
  • Long-term stability
  • DCB Al2O3-ceramic

Applications

  • Line rectifying 50/60Hz
  • Softstart AC motor controls
  • DC motor controls
  • Power converters
  • AC power controls
  • Lighting and temperature controls
View Results ( 50 ) Page
Part Number Datasheet Description
MCMA700PD1600CB MCMA700PD1600CB Datasheet SCR Modules Bipolar Module - Thyristor ComPack
MCMA260P1600YA MCMA260P1600YA Datasheet SCR Modules Thyristor Module
MCMA65P1800TA MCMA65P1800TA Datasheet SCR Modules SCR TO240 1.8KV 65A MODULE
MCMA260PD1600YB MCMA260PD1600YB Datasheet SCR Modules Thyristor/Diode Module
MCMA700P1600NCA MCMA700P1600NCA Datasheet SCR Modules Bipolar Module - Thyristor ComPack
MCMA160P1600YA MCMA160P1600YA Datasheet SCR Modules SCR Y4 1.6KV 160A MODULE
MCMA200P1600YA MCMA200P1600YA Datasheet SCR Modules SCR Y4 1.6KV 200A MODULE
MCMA110P1600TA MCMA110P1600TA Datasheet SCR Modules Thyristor Moudle
MCMA120UJ1800ED MCMA120UJ1800ED Datasheet SCR Modules Thyristor Module
MCMA140P1200TA MCMA140P1200TA Datasheet SCR Modules Thyristor Module
Published: 2021-11-11 | Updated: 2025-03-13