Inolux IN-C39ATO, IN-C39BTO, & IN-C39CTO UV-A LEDs

Inolux IN-C39ATO, IN-C39BTO, and IN-C39CTO UV-A LEDs are surface mount high-power UV LEDs with good thermal dissipation and high efficiency. These UV-A LEDs feature 8kV Electrostatic Discharge (ESD), an optional optical Quartz lens, Moisture Sensitivity Level 4 (MSL 4), and 6.6W power dissipation. The IN-C39ATO, IN-C39BTO, and IN-C39CTO UV-A LEDs come in SMD package size of 3939 with three different lens options offering three different viewing angles. These UV LEDs operate at 3.0V to 4.4V forward voltage and -40°C to +80°C temperature range. The IN-C39ATO, IN-C39BTO, and IN-C39CTO UV-A LEDs are RoHS and REACH compliant. These UV-A LEDs are ideal for UV curing, counterfeit detection, purification, and medical applications.

Features

  • 3939 SMD package size
  • Optional optical Quartz lens
  • 8kV ESD
  • MSL 4 qualified according to J-STD 020
  • RoHS and REACH compliant
  • AEC-Q101 thermal shock qualified
  • 10µA leakage current
  • -5V reverse voltage
  • 6.6W power dissipation
  • 3V to 4.4V forward voltage range
  • -40°C to 80°C operating temperature range

Applications

  • UV curing
  • Counterfeit detection
  • Purification
  • Medical applications

Dimensions (mm)

Mechanical Drawing - Inolux IN-C39ATO, IN-C39BTO, & IN-C39CTO UV-A LEDs
View Results ( 9 ) Page
Part Number Wavelength/Colour Temperature Viewing Angle
IN-C39BTOU2 370 nm 60 deg
IN-C39ATOU2 370 nm 30 deg
IN-C39CTOU5 400 nm 120 deg
IN-C39CTOU2 370 nm 120 deg
IN-C39ATOU4 390 nm 30 deg
IN-C39ATOU5 400 nm 30 deg
IN-C39BTOU4 390 nm 60 deg
IN-C39BTOU5 400 nm 60 deg
IN-C39CTOU4 390 nm 120 deg
Published: 2018-10-15 | Updated: 2022-09-02