Infineon Technologies TLS850B0 Demonstration Boards

Infineon Technologies TLS850B0 Demonstration Boards are designed for the evaluation of TLS850B0 high-performance linear voltage regulators. These demo boards feature plug-and-play capability, overtemperature shutdown, and output current limitation. The TLS850B0 demo boards evaluate the TLS850B0TE50 / TLS850B0TE33 in a TO-252-5 package and TLS850B0TBV33 / TLS850B0TBV50 linear voltage regulators in a TO-263-5 package. Infineon Technologies TLS850B0 Demonstration Boards have an input voltage range of 3V to 40V, 500mA output current, and operate at -40°C to 150°C temperature range.

Features

  • Plug-and-play capability
  • AEC-Q100 qualified
  • Easy verification and configuration
  • 3V to 40V input voltage range
  • 500mA output current
  • 3.3V and 5V output voltage
  • -40°C to 150°C operating temperature range

TLS850B0 Demo Board Overview

Infineon Technologies TLS850B0 Demonstration Boards
View Results ( 4 ) Page
Part Number Tool Is For Evaluation Of Input Voltage Output Voltage Output Current
TLS850B0TB33BOARDTOBO1 TLS850B0TBV33 3 V to 40 V 3.3 V 500 mA
TLS850B0TE33BOARDTOBO1 TLS850B0TE33 3 V to 40 V 3.3 V 500 mA
TLS850B0TE50BOARDTOBO1 TLS850B0TE50 3 V to 40 V 5 V 500 mA
TLS850B0TB50BOARDTOBO1 TLS850B0TBV50 3 V to 40 V 5 V 500 mA
Published: 2018-09-03 | Updated: 2022-08-24