Infineon Technologies PSOC™ 4 HV MS-64K/128K Automotive Microcontrollers

Infineon Technologies PSOC™ 4 HV MS-64K/128K Automotive Microcontrollers (MCUs) belong to the PSOC 4 HV Mixed Signal (MS) series. These MCUs are a combination of a microcontroller with a 12-bit SAR ADC, a 5th-generation Multi-Sense Converter (MSC) block supporting capacitive sensing (CAPSENSE™). The PSOC™ 4 HV MS-64K/128K MCUs feature an Arm® Cortex®-M0+ processor with programmable and reconfigurable analog and digital blocks. These MCUs support functional safety levels of ASIL-B according to ISO 26262 and are AEC-Q100 qualified.

The PSoC™ 4 HV MS-64K/128K MCUs feature up to 60mA regulator current, thermal shutdown function, and two low-power comparators that operate in deep sleep low-power mode. These MCUs are used in applications such as PTC heaters, liquid level sensing, car access, automotive HMI, and Wheatstone bridge sensors.

Features

  • CPU subsystem:
    • 48MHz 32-bit Arm® Cortex®-M0+ CPU, with single-cycle multiply and Memory Protection Unit (MPU)
    • Data wire/peripheral DMA controller with 8 channels
    • Integrated memories:
  • Programmable analog:
    • 12bit 1Msps SAR ADC with differential and single-ended modes, and channel sequencer with signal averaging
    • 24-channel SAR multiplexer with in-built diagnostics (16 I/O channels + 8 diagnostic channels) (CY8C4147LQE-HVS136)
    • 16-channel SAR multiplexer with in-built diagnostics (8 I/O channels + 8 diagnostic channels) (CY8C4146LWE-HVS115X)
    • Temperature sensor is built into SAR ADC
    • 2 low-power comparators that operate in deep sleep low-power mode
  • Programmable smart I/O logic blocks allowing Boolean operations to be performed on port inputs and outputs
  • High-voltage subsystem:
    • Regulator output voltage supports 3.3V or 5V selectable with ±2% trimmed accuracy
    • Up to 60mA regulator current
    • Thermal shutdown
    • Operates directly off 12V/24V battery (tolerates up to 42V)
    • Integrated Local Interconnect Network (LIN)/Clock Extension Peripheral Interface (CXPI) transceiver
  • CAPSENSE™ (multi-sense converter) block:
    • Multi-Sense Converter (MSC) provides a high Signal-to-Noise Ratio (SNR) (>5:1) and water tolerance for capacitive sensing
    • 1 MSC converter supported
    • Autonomous channel scanning without CPU assistance
  • I/O:
    • Up to 47 GPIOs (CY8C4147LQE-HVS136)/up to 41 GPIOs (CY8C4146LWE-HVS115X):
      • Any GPIO pin can be CAPSENSE™, analog, or digital
      • Drive modes, strengths, and slew rates are programmable
  • Communication:
    • 2 independent run-time reconfigurable Serial communication Blocks (SCB) with reconfigurable I2C, SPI, UART, or Local Interconnect
    • Network (LIN) slave functionality
    • Up to two independent LIN channels:
      • LIN protocol compliant with LIN 2.2A and ISO 17987
    • Up to 2 CXPI channels with data rate up to 20kbps
  • ISO 26262 ASIL-B compliant
  • AEC-Q100 qualified

Applications

  • Automotive HMI (touch buttons/sliders/touchpads) and steering wheel HMI contacts
  • PTC heaters
  • Liquid level sensing
  • Car access
  • Foot kick/trunk detection
  • Wheatstone bridge sensors
  • Automotive low-end body such as map light, interior lighting, window lift, and sunroof control
  • Hands off detection and passenger occupant detection

CY8C4147LQE-HVS136 Block Diagram

Block Diagram - Infineon Technologies PSOC™ 4 HV MS-64K/128K Automotive Microcontrollers

CY8C4146LWE-HVS115X Block Diagram

Block Diagram - Infineon Technologies PSOC™ 4 HV MS-64K/128K Automotive Microcontrollers
Published: 2025-04-24 | Updated: 2025-07-07