Infineon Technologies 1400W PSFB SMD Solution
Infineon Technologies 1400W Phase-Shift Full-Bridge (PSFB) SMD Solution is a DC-DC stage for server applications that are realized by a (PSFB) topology block. This solution features 3.7W/cm3 power density that is enabled by the use of SMD packages, stacked magnetic construction, and innovative cooling solutions. Infineon Technologies 1400W PSFB SMD Solution employs the CoolMOS™ CFD7 MOSFET in a ThinPAK package and XMC4200-F64k256BA microcontroller. This solution also incorporates BSC016N06NS synchronous rectifier MOSFET, 1EDN7512G low-side driver, and 2EDS8265H driver IC. Typical applications include server and industrial SMPS.Features
- Full SMD solution
- Innovative cooling concept
- Novel integrated magnetics structure
- High efficiency and high power density
- Full or nearly full ZVS in all load ranges
- Full digital control
- SR drain overshoot reduction
- HV and LV power devices
Kit Contents
- 600V CoolMOS CFD7 SJ MOSFET (IP60R140CFD7)
- OptiMOS™5 60V synchronous rectifier MOSFET (BSC016N06NS)
- 1EDN7512G single-channel and non-isolated low-side driver
- 2EDS8265H dual-channel and isolated high-side/half-bridge gate driver IC
- XMC4200-F64k256BA microcontroller
- CoolSET ICE5QSAG quasi-resonant flyback controller
- 950V CoolMOS P7 SJ MOSFET
- BAT165 medium power Schottky diode
- IFX91041EJV33 DC-DC step-down voltage regulator
Additional Resources
Published: 2019-12-03
| Updated: 2024-01-10