Infineon Technologies EVAL-IMM101T-015 Starter Kit

EVAL-IMM101T-015 Starter Kit is an evaluation and prototyping platform for the iMOTION™ IMM101T-015M Intelligent Power Modules (IPM). The featured IMM101T-015M device is part of the iMOTION IMM100 series and offers full 3-phase inverter functionality, including a motor controller, 3-phase gate driver, and a MOSFET-based power stage. The kit offers an extremely compact 12mm x 12mm PQFN package. This starter kit is a part of the iMOTION Modular Application Design Kit (MADK) platform, combined with MADK Control and Power boards, which creates a wide portfolio of 3-phase inverter options, scalable in power ratings and operating voltages.

Features

  • Field-proven advanced Motion Control Engine (MCE)
  • Single-shunt or Leg-shunt sensorless Field Oriented Control (FOC)
  • Scripting engine for additional flexibility
  • 500V, 1A / 4.8Ω MOSFET power stage
  • Galvanically isolated on-board debug interface
  • Integrated protection features
  • On-board EMI filter
  • Easy motor parametrization and tuning using MCEWizard and MCEDesigner tools
  • No coding required for motor control functions
  • Online simulation tools available
  • Range of functionally equivalent iMOTION™ Smart IPM Starter Kits with different power and/or voltage ratings within the iMOTION™ MADK Platform
  • RoHS compliant

Applications

  • Washing machine pumps
  • Air conditioners
  • HVAC pumps
  • Motor control and drives

Specifications

  • Three-phase inverter configuration 
  • 88.9mm x 89.5mm PCB dimensions, 2 layers, 2oz copper
  • AC input type
  • USB interface
  • 350mA output current
  • 500V output voltage
  • 110V to 230V supply voltage range
  • Three-phase motor topology

Board Layout (Top)

Chart - Infineon Technologies EVAL-IMM101T-015 Starter Kit

Board Layout (Bottom)

Chart - Infineon Technologies EVAL-IMM101T-015 Starter Kit

Block Diagram

Block Diagram - Infineon Technologies EVAL-IMM101T-015 Starter Kit
Published: 2019-08-23 | Updated: 2024-01-23