Infineon Technologies EVAL_100W_DRIVE_CFD2 Motor Drive Evaluation Board

Infineon EVAL_100W_DRIVE_CFD2 Motor Drive Evaluation Board offers a sensorless synchronous rectification BLDC/PMSM control algorithm reducing reverse-current hard-commutation stress. The Motor Drive Evaluation Board is designed for the CoolMOS™ CFD super junction MOSFET series. The device provides an adjustable switching frequency up to 20kHz and 2-phase/3-phase modulation resulting in a reduction in switching losses. The EVAL_100W_DRIVE_CFD2 Board can be easily interfaced through XMC™ Link, an isolated debug probe for all XMC™ microcontrollers.

Features

  • Sensorless field-orientated BLDC control (FOC)
  • Best-in-class high voltage MOSFETs for hard commutation topology [B6 inverter]
  • Low bill-of-material cost contributed by CoolMOS™ CFD and XMC™ algorithm
  • Quasi-resonant CoolSET™ offers lower EMI and higher efficiency
  • Graphical user interface (GUI) allowing ease-of-use

Applications

  • Air conditioning fans
  • Inverterized home appliances solutions
  • Refrigerator compressors
  • Dishwashers
  • Heating systems
  • Draining and recirculation pumps

3D Model

Chart - Infineon Technologies EVAL_100W_DRIVE_CFD2 Motor Drive Evaluation Board
Published: 2018-12-10 | Updated: 2022-09-13