Infineon Technologies DEMO BGT60TR13C XENSIV™ 60GHz Demo Board
Infineon Technologies DEMO BGT60TR13C XENSIV™ 60GHz Demo Board contains the BGT60TR13C 60GHz XENSIV radar sensor. The Demo board includes the radar baseboard and BGT60TR13C shield. The radar baseboard is a 40.64mm x 25.4mm printed circuit board (PCB), providing a generic sensor interface for BGT60TR13C MMIC. The MCU processes radar data or forwards the sensor data to a USB interface or an Arduino MKR interface. The BGT60TR13C shield offers a minimized form factor of 17mm x 12.7mm² and arrives with an integrated BGT60TR13C Antenna-in-Package (AIP) radar chip of 6.5mm x 5.0mm x 0.85mm³.The Infineon DEMO BGT60TR13C XENSIV™ 60GHz Demo Board allows developers to choose their platform depending on their preferred use cases.
Features
- Flexible platform selection
- Variable connector options, and option to solder onto other PCBs
- Highly flexible configuration on FMCW modulation
- Power consumption can be optimized according to use case
Kit Contents
- Radar baseboard
- BGT60TR13C shield
Block Diagram
Marker Diagram
Published: 2022-06-03
| Updated: 2022-06-29