Infineon Technologies BGT60ATR24C XENSIV 60GHz Radar MMIC for Automotive
Infineon BGT60ATR24C XENSIV™ Automotive 60GHz Radar Sensor enables ultra-wide bandwidth Frequency-Modulated Continuous-Wave (FMCW) operation in a small package. The BGT60ATR24C is designed for in-vehicle occupancy detection (scanning the cabin for people and pets). Sensor configuration and data acquisition are enabled with a digital interface. An integrated state machine enables independent data acquisition with power mode optimization for low power consumption.The core functionality of BGT60ATR24C is to transmit FMCW signals via one of the two transmitter channels (TX) and receive the echo signals from the target object on the four receiving channels (RX). Each receiver path includes baseband filtering, a Video Graphics Array VGA), and an Analog-to-Digital Converter (ADC). The digitized output is stored in a FIFO. The data is transferred to an external host, a microcontroller unit (MCU), or an application processor (AP), to run radar signal processing.
Features
- 60GHz radar sensor for FMCW operation
- 4GHz bandwidth
- 2 TX/4 RX channels
- Integrated LDOs from 1.8V to 1.5V to supply the digital domain
- Digital interface for chip configuration and radar data acquisition
- Optimized power modes for low-power operation
- Integrated state machine for independent operation
- Baseband chain consisting of high pass filter, low noise voltage gain amplifier (VGA), and antialiasing filters
- 4x ADC channels with 12 bits resolution and up to 4MSps sampling rate to sample the RX-IF channels
- Integrated RF-PLL, timers, counters, and FSM to run set of frames in standalone mode
- Full-duplex FIFO structure as data buffer (196kbit = 8192 words x 24 bits)
- Linear Feedback Shift Register (LFSR) test pattern generator on-chip for data transfer check
- 8 to 10 bits sensor ADC for power and temperature measurement
- Standard SPI mode for configuration and status register read accesses
- An external 80MHz reference oscillator is used as a system clock source
- Low power consumption
- Accurate and robust performance
- Excellent thermal management
- Size and space-optimized solution
- Housed in a eWLB package
- AEC-Q100/101 qualified
Applications
- Radar frontend for gesture sensing
- High resolution FMCW radars
- Short-range sensing operations
- Hidden sensing applications behind radome
Specifications
- +10dBm maximum RF input power level
- 58.0GHz to 62.0GHz frequency range
- 75MHz to 85MHz system reference frequency range
- 45% to 55% duty cycle range
- 6ns maximum rise and fall time
- 1ps typical phase jitter
- 44.2K/W typical thermal resistance
- ESD
- ±2000V human-body model
- ±750V charged-device model
- Temperature ranges
- -40°C to +145°C junction
- -40°C to +150°C storage
- -40°C to +105°C chip backside
Videos
Bare Die Block Diagram
Power Mode Flow Chart
Published: 2022-05-26
| Updated: 2024-06-13