Infineon Technologies ICE5AR4770AG 3W Flyback Power Supply Board
Infineon Technologies ICE5AR4770AG 3W Flyback Power Supply Reference Board evaluates the CoolSET™ ICE5AR4770AG integrated power stage for Internet of Things (IoT) devices. The Infineon fixed frequency CoolSET™ targets switched-mode power supply applications, including those used with home appliances, set-top-boxes and LCD/LED monitors. The open frame isolated 3-watt power supply is designed with a universal input compatible with most geographic regions. The board is designed with an auto-restart protection scheme to minimize interruption and enhance end-user experience.Features
- High efficiency under light-load conditions to meet Energy Star™ requirements
- Simplified circuitry with good integration of power and protection
features - Robust system and protection features
- Auto-restart protection scheme to minimize interruption and enhance
end-user experience - 85VAC to 264VAC input voltage
- 5V output voltage
- 600mA output current
Design Board
Published: 2019-02-25
| Updated: 2022-03-11