Renesas Electronics 853S01I 2:1 Differential-to-LVPECL Multiplexer
Renesas Electronics 853S01I is designed as a high-performance 2:1 Differential-to-LVPECL Multiplexer. The 853S01I performs differential translation through differential inputs that accept LVPECL and LVDS levels. The device translates LVCMOS/LVTTL input signals to LVPECL levels using a resistor bias network on nPCLKx and nPCLKx. This high-performance 2:1 Differential-to-LVPECL Multiplexer provides a part-to-part skew of 150ps (maximum) with a propagation delay of 490ps (maximum) using a full 3.3V or 2.5V operating supply. Available in a small 3mm x 3mm 16 VFQFN package, the Renesas Electronics 853S01I is ideal for use on space-constrained boards.Features
- 2:1 LVDS MUX
- One LVDS output pair
- Two differential clock inputs can accept (LVPECL, LVDS, CML)
- 2.5GHz maximum input/output frequency
- Translates LVCMOS/LVTTL input signals to LVDS levels by using a resistor bias network on nPCLK0, nPCLK1
- 0.06ps (typical) RMS additive phase jitter
- 600ps (maximum) propagation delay
- 350ps (maximum) part-to-part skew
- Full 3.3V supply mode
- -40°C to +85°C ambient operating temperature
- Available in lead-free (RoHS 6) package
Block Diagram
Published: 2015-01-14
| Updated: 2022-10-11