Hirose Electric U.FL SMT Coaxial Connectors
Hirose Electric U.FL SMT Coaxial Connectors are ultra-small, lightweight, and low profile (1.9mm or 2.4mm mated height) with frequencies of up to 6GHz to meet a wide variety of miniature equipment needs. These connectors offer a user-friendly tactile lock for mating and a simple disconnect tool. Hirose Electric U.FL SMT Coaxial Connectors include an SMT plug that mates with existing U.FL receptacles for board-to-board applications. Typical applications include mobile phones, wireless LAN, BLUETOOTH®, GPS, and electronic measuring instruments.
Features
- Nominal mated height of 1.9mm or 2.4mm (max. 2mm or 2.5mm)
- Small mounting area with the receptacle occupying an area of 7.7mm2
- High frequency performance to meet requirements of a wide variety of miniature devices
- Automatic board placement - receptacles can be placed with vacuum nozzles of the automatic placement equipment
- Lightweight with receptacle, weighs 15.7mg
- Assures secure and stable connections with standard ultra-fine coaxial (fluorinated resin insulated) cable of 0.81mm diameter (single braid shielding)
- Simple connector mating / unmating using available extraction tool assures correct disconnection of the plug and receptacle
- Tactile click sensation confirms fully mated condition, assuring complete electrical and mechanical connection
Applications
- Cellular phones
- PHS
- Mobile phones
- Wireless communication devices
- Electronic measuring instruments
- GPS
- Wireless LAN
- Bluetooth devices
- Any application requiring high frequency transmission using small coaxial connectors
Specifications
- DC to 6GHz frequency range
- No flashover or insulation breakdown at 200VAC / 1 minute withstanding voltage
- 50Ω nominal characteristic impedance
- 500MΩ min. at 100VDC insulation resistance
- Contact resistance at 10mA max.
- Center: 20mΩ max.
- Outer: 10mΩ max.
- -40°C to +90°C operating temperature range
Published: 2008-11-12
| Updated: 2026-11-13