Hirose Electric DF63W 3.96mm Pitch IP67 Waterproof Connectors
Hirose Electric DF63W 3.96mm Pitch IP67 Waterproof Connectors are small wire-to-wire power connectors capable of delivering up to 14A in IP67 environments. The connectors feature a slim design with smooth contours, simplified wire insertion, and a positive lock structure that provides a tactile click to ensure complete mating. Color and guide key options prevent mismating when multiple connectors are used on the same design with the same pin count. The DF63W components are ideal for wiring in small spaces and for use in internal power supplies. Applications include LED lighting as well as consumer and home appliances, medical devices, robotics, and security systems.
Features
- Compact shape designed for wiring through narrow areas
- IP67 water-resistance when mated
- Prevent seal damage upon insertion
- Socket or in-line plug crimp contacts
- Tactile click with mating
- Compatible with a wide variety of cables
- Mis-mating prevention with color and guide key options
Applications
- LED lighting
- Consumer appliances
- Home appliances
- Medical devices
- Robotics
- Security systems
Specifications
- 9A to 14A current rating range
- 630VAC/DC voltage rating
- 1500VAC withstanding voltage for 1 minute
- 10mΩ maximum contact resistance
- 30x mating operation durability
- 2 to 4 contacts
- Temperature ranges
- -40°C to 105°C operating
- -10°C to +60°C storage
- 22AWG to 16AWG range
- Humidity ranges
- 20% to 80% operating
- 40% to 70% storage
- Materials
- Tn-plated copper alloy contacts
- Black UL94V-0 PBT housings
- Blue or green silicone rubber seals
Published: 2015-10-27
| Updated: 2026-11-13