Heyco SunRunner 2 & 2-R Clips

Heyco HEYClip™ SunRunner™ 2 and 2-R Cable Clips are designed to hold Micro-Inverter cables from .413˝ to .472˝ (10.5mm to 12.0mm) in diameter.  SunRunner neatly dresses cables on PV panels or along mounting frame channels from .060˝ to .250˝ (1.5mm to 6.4mm) thick. Features include an “S” hook clip design to fit a wide range of extruded aluminum profiles and smooth clip edges that prevent damage to cable insulation. Constructed from heat-treated 410 stainless steel,  SunRunner™ 2 and 2-R Cable Clips provide excellent strength and corrosion protection for outdoor exposure. Heyco's SunRunner 2 is designed for commercial solar mounting frames such as the ones used by unirack, solar mount, and mountain systems. SunRunner 2-R is designed for residential-grade racking systems.

Features

  • SunRunner 2 Series Cable Clips for Micro-Inverter Cables
  • Designed to hold Micro-Inverter cables .413" (10.5mm) to .472" (12.0mm) in diameter
  • Constructed from extended protection nylon UV material for lower cost, excellent strength, and corrosion protection from outdoor exposure
  • Stainless Steel version is constructed from heat-treated 410 stainless steel for excellent strength and corrosion protection for outdoor exposure
  • Smooth clip edges prevent damage to cable insulation
  • "S" hook clip design fits a wide variety of extruded aluminum profiles
  • SunRunner 2 is designed for solar mounting frames such as the ones used by Unirac, Solar Mount, and Mounting Systems
  • SunRunner 2-R is designed for racking systems such as the ones used by Haticon Solar and S:FLEX
  • SunRunner 2-U features a shorter "S" hook for Unirac and other similar frame profiles
  • Neatly dresses cables along mounting frame channels from .080" (2.0mm) to .250" (6.4mm) thick
View Results ( 12 ) Page
Part Number Datasheet Description
S6401 S6401 Datasheet Cable Mounting & Accessories SUNRUNNER 2-U CLIP BULK
S6402 S6402 Datasheet Cable Mounting & Accessories SUNRUNNER 2-R CBL CLIP RESIDENTIAL
S6463 S6463 Datasheet Cable Mounting & Accessories SUNRUNNER 2-UVX CLIP 100/BAG
S6404 S6404 Datasheet Cable Mounting & Accessories SUNRUNNER 2 CBL CLIP COMMERCIAL
S6441 S6441 Datasheet Cable Mounting & Accessories SUNRUNNER 2-U CLIP BULK
S6442 S6442 Datasheet Cable Mounting & Accessories SUNRUNNER 2-R CLIP BULK
S6444 S6444 Datasheet Cable Mounting & Accessories SUNRUNNER 2 CLIP BULK
S6461 S6461 Datasheet Cable Mounting & Accessories SUNRUNNER 2-U-UVX CLIP
S6462 S6462 Datasheet Cable Mounting & Accessories SUNRUNNER 2-R-UVX CLIP
S6471 S6471 Datasheet Cable Mounting & Accessories SUNRUNNER 2-U-UVX CLIP BULK
Published: 2012-11-30 | Updated: 2026-01-19