HellermannTyton ETFE Cable Ties

HellermannTyton ETFE Cable Ties provide excellent protection against radiation, ultraviolet light, and a wide range of chemicals. These cable ties feature inside serrations, which offer a strong grip on cables and wire bundles. The ETFE cable ties come in a standard blue color for easy identification. The head design guarantees high tensile strength with low insertion force and a bent tail allows quick and simple installation. These cable ties are rated for low-outgassing applications.

Features

  • Excellent resistance to chemicals, radiation, high temperatures, and UV exposure
  • Inside serrations allow for a strong grip on cables and wire bundles
  • Head design provides high tensile strength with very low insertion force
  • Bent tail ensures a quick and simple installation
View Results ( 16 ) Page
Part Number Datasheet Tensile Strength Maximum Bundle Diameter
111-00659 111-00659 Datasheet 18 lbs 0.87 in
111-00732 111-00732 Datasheet 50 lbs 2 in
111-01125 111-01125 Datasheet 535 N 4.13 in
156-04005 156-04005 Datasheet
156-04067 156-04067 Datasheet
111-00698 111-00698 Datasheet 30 lbs 1.42 in
111-00718 111-00718 Datasheet 50 lbs 4.13 in
111-02447 111-02447 Datasheet
111-02390 111-02390 Datasheet
156-04050 156-04050 Datasheet
Published: 2024-03-25 | Updated: 2024-04-05