HARTING Han® Q2/0 Connectors
HARTING Han® Q2/0 Connectors are offered in a male or female gender with two combinations of contacts: 2/0 or 2/0 high voltage. These 3A size connectors have an axial screw termination and withstand ≥500 mating cycles. Other features include 40A rated current and 400V or 830V rated voltage. HARTING Han® Q2/0 Connectors operate in a -40°C to +125°C temperature range.Features
- Combination of contacts: 2/0 and 2/0 high voltage
- Male or female gender
- Axial screw termination
- ≥500 mating cycles
- 3A size
- 40A rated current
- 400V or 830V rated voltage
- -40°C to +125°C operating temperature range
Additional Resources
View Results ( 4 ) Page
| Part Number | Datasheet | Description | Voltage Rating | Housing Gender |
|---|---|---|---|---|
| 09120022755 | ![]() |
Heavy Duty Power Connectors HAN Q 2/0-F 1.5QMM | 400 V | Female |
| 09120022655 | ![]() |
Heavy Duty Power Connectors HAN Q 2/0-M 1.5QMM | 400 V | Male |
| 09120022656 | ![]() |
Heavy Duty Power Connectors HAN Q 2/0-M HV 1.5QMM | 830 V | Male |
| 09120022756 | ![]() |
Heavy Duty Power Connectors HAN Q 2/0-F HV 1.5QMM | 830 V | Female |
Published: 2015-12-29
| Updated: 2022-03-11