Guerrilla RF GRF2133 Ultra-High Gain LNA

Guerrilla RF GRF2133 Ultra-High Gain LNA features ultra-high gain and sub 0.8dB noise figure for high-performance applications. The GRF2133 is configured as a linear driver, LNA, or cascaded gain block. The device offers high levels of reuse within a design and across platforms. The device is operated from a supply voltage of 1.8V to 5.0V with a selectable Iddq range of 30mA to 160mA for optimal efficiency and linearity.

Features

  • 5.0V/60mA/800MHz Reference
    • 37.5dB Gain
    • 20.8dBm OP1dB
    • 29.8dBm OIP3
    • 0.65dB NF
    • Internally matched
    • Excellent low current performance
    • GaAs pHEMT process
  • 5.0V/60mA/1950MHz Reference
    • 28.0dB Gain
    • 20.0dBm OP1dB
    • 31.0dBm OIP3
    • 0.70dB NF

Applications

  • Cellular boosters/repeaters
  • General purpose LNA
  • Broadband gain block
  • Linear driver amplifier

Block Diagram

Block Diagram - Guerrilla RF GRF2133 Ultra-High Gain LNA
Published: 2022-06-01 | Updated: 2023-10-23