GOWIN LittleBee® GW1NZ-1 FPGAs
GOWIN Semiconductor LittleBee® GW1NZ-1 FPGAs provide an Always On, ultra-low power consumption at extremely low costs. The GW1NZ-1 FPGAs feature ultra-low power consumption, instant on, low cost, non-volatile, high security, various packages, and flexible usage. The non-volatile GW1NZ-1 FPGAs enable flexible usage with various packages.The GOWIN Semiconductor GW1NZ-1 FPGAs are part of the LittleBee family of devices. LittleBee products are based on 55nm LP technology and offer instant-on, non-volatile, low-power, intensive I/O and a small footprint (the smallest is 2.4mm x 2.3mm). The LittleBee family is ideal for high-performance bridging applications and supports MIPI I3C and MIPI D-PHY as standard. This further reduces the board space and enhances performance.
The GW1NZ-1 FPGAs are widely used in communication, industrial control, and consumer (especially mobile and wearable) applications.
Features
- Ultra-low power consumption
- 55nm embedded flash technology
- LV - Supports 1.2V core voltage
- ZV - Supports 0.9V core voltage (below 28uW power consumption Always On)
- Power management module
- Clock dynamically turns on and off
- User Flash dynamically turns on and off
- Power Management Module
- SPMI - System power management interface hard core
- VCC and VCCM are independent in the device
- User Flash
- Dynamically turns on and off
- 64K bits
- 32 Data width
- 10,000 write cycles
- Greater than ten years' data retention at +85℃
- 2048bytes per page support page erasure
- Max. 25ns duration
- Electric current
- 2.19mA/25ns (VCC) & 0.5mA/25ns (VCCX) (MAX) Read operation
- 12/12mA (MAX) Write operation/erase operation
- Quick page erasure/Write operation
- 40MHz Clock frequency
- ≤16μs Write operation time
- ≤120ms Page erasure time
- Multiple I/O Standards
- LVCMOS33/25/18/15/12 LVTTL33, PCI
- LVDS25E, BLVDSE, MLVDSE, LVPECLE, RSDSE
- Input hysteresis option
- Supports 4mA, 8mA, 16mA, 24mA, etc. drive options
- Slew rate option
- Output drive strength option
- Individual Bus Keeper, Weak Pull-up, Weak Pull-down, and Open Drain option
- Hot socket
- I3C hardcore, supports SDR mode
- Support differential output rather than differential input
- Abundant slices
- Four input LUT (LUT4)
- Double-edge flip-flops
- Supports shifter register
- Supports shadow SRAM
- Block SRAM with multiple modes
- Supports Dual Port, Single Port, and Semi Dual Port
- Supports bytes write enable
- Flexible PLLs
- Frequency adjustment (multiply and division) and phase adjustment
- Supports global clock
- Built-in flash programming
- Instant-on
- Supports security bit operation
- Supports AUTO BOOT and DUAL BOOT
- Configuration
- JTAG configuration
- Offers up to six GowinCONFIG configuration modes - AUTOBOOT, SSPI, MSPI, CPU, SERIAL, DUAL BOOT
Applications
- Communication
- Industrial control
- Consumer (Mobile and wearable)
Specifications Chart
Architecture Overview
Published: 2020-07-16
| Updated: 2024-09-06