GOWIN LittleBee® GW1NR-4 FPGAs

GOWIN Semiconductor LittleBee® GW1NR-4 FPGAs allow for more efficiency with onboard memory and high-speed data rates. The GW1NR-4 FPGAs integrate an abundant pSRAM memory chip. The GW1NR series also implements low power consumption, instant-on, low cost, non-volatile, high security, various packages, and flexible usage. The GW1NR-4 FPGAs have been optimized with low power, small size, and the thinnest package as the design goal.

The GOWIN Semiconductor GW1NR-4 FPGAs are part of the LittleBee family of devices. LittleBee products are based on 55nm LP technology and offer instant-on, non-volatile, low power, intensive I/O, and a small footprint (2.4mm x 2.3mm). The LittleBee family is ideal for high-performance bridging applications and supports MIPI I3C and MIPI D-PHY as standard. This further reduces the board space and enhances performance.

The GW1NR-4 applies FPGA synthesizing, layout, place and routing, data bitstream generation, and downloads through GOWIN Semi's FPGA hardware development environment.

Features

  • User Flash
    • Up to 608 Kbits
    • 10,000 write cycles
  • Lower power consumption
    • 55nm embedded flash technology
    • LV: supports 1.2V core voltage
    • UV: Built-in linear voltage regulator unit, unified power supply of VCC/ VCCX/ VCCO
    • Clock dynamically turns on and off
  • Integrate SDRAM/ PSRAM/ NOR FLASH
  • Multiple I/O standards
    • LVCMOS33/25/18/15/12; LVTTL33, SSTL33/25/18 I, SSTL33/25/18 II, SSTL15; HSTL18 I, HSTL18 II, HSTL15 I; PCI, LVDS25, RSDS, LVDS25E, BLVDSE
    • MLVDSE, LVPECLE, RSDSE
    • Input hysteresis option
    • Supports 4mA, 8mA, 16mA, 24mA, etc. drive options
    • Slew rate option
    • Output drive strength option
    • Individual bus keeper, weak pull-up, weak pull-down, and open drain option
    • Hot socket
    • BANK0 of GW1NR-9 supports MIPI Input
    • BANK2 of GW1NR-9 supports MIPI Output
    • BANK0 and BANK2 of GW1NR-9 support I3C OpenDrain/PushPull conversion
  • High-performance DSP
    • High-performance digital signal processing ability
    • Supports 9 x 9, 18 x 18, 36 x 36 bits multiplier and 54 bits accumulator;
    • Multipliers cascading
    • Registers pipeline and bypass
    • Adaptive filtering through signal feedback
    • Supports barrel shifter
  • Abundant slices
    • Four-input LUT (LUT4)
    • Double-edge flip-flops
    • Supports shift register and distributed register
  • Block SRAM with multiple modes
    • Supports dual port, single port, and semi-dual port
    • Supports bytes write enable
  • Flexible PLLs
    • Frequency adjustment (multiply and division) and phase adjustment
    • Supports global clock
  • Built-in flash programming
    • Instant-on
    • Supports security bit operation
    • Supports AUTO BOOT and DUAL BOOT
  • Configuration
    • JTAG configuration
    • GW1NR-4 Version B supports JTAG transparent transmission
    • Offers up to six GowinCONFIG configuration modes: AUTOBOOT, SSPI, MSPI, CPU, SERIAL, DUAL BOOT

Applications

  • Embedded
  • Server

Specifications Chart

Chart - GOWIN LittleBee® GW1NR-4 FPGAs

Architecture Overview

GOWIN LittleBee® GW1NR-4 FPGAs

Pinout

GOWIN LittleBee® GW1NR-4 FPGAs
Published: 2020-07-17 | Updated: 2024-09-09