GHI Electronics BrainPad Pulse

GHI Electronics BrainPad Pulse is an evolving coding board with options for maximum connectivity, ready to be used out-of-the-box. The BrainPad Pulse features a 128×64 B and W graphical display with two soft buttons. The graphic display is used to show text, graph sensor data, or create video games.

The GHI Electronics BrainPad Pulse is designed with multiple coding options, covering simple beginner to professional grades.

•  MakeCode is an easy no-install-needed option with blocks, JavaScript, and Python coding
•  Python is supported through Thonny IDE, which can be used for both coding Python on a PC and on BrainPad Pulse
•  .NET C# is a professional-grade coding option that works with Microsoft Visual Studio

Features

  • MakeCode / Python / C# coding options
  • Graphical 128×64 B&W display
  • 2x buttons
  • Accelerometer sensor
  • Temperature sensor
  • Buzzer
  • Power indicator LED light
  • Power/battery connector
  • Edge connector for expandability

Applications

  • Graphing sensor data
  • Arcade-inspired games
  • Text visuals

Kit Contents

  • USB cable
  • Carrying case

Overview

GHI Electronics BrainPad Pulse
Published: 2021-12-21 | Updated: 2022-03-11