FCL Components Bluetooth® Low Energy Modules
FCL Components Bluetooth® Low Energy (BLE) Modules contain the complete verified and qualified Bluetooth low energy protocol stack, offering flexibility and a high level of customization. The BLE modules are Bluetooth V4.0 single-mode compliant and are housed in small packages. The modules feature built-in MCUs for adding upper layer profiles including private profiles and application code.With development tools, it's possible to implement specific processing into the module and compose functions without using an additional MCU. These blank modules allow OEMs to quickly develop tiny, power-conscious, and cost-efficient Bluetooth Smart consumer devices. These devices include medical monitors, proximity sensors, smartwatches, fitness monitors, and emerging applications, like 3D motion and environmental sensors.
Features
- Classic (v2.1+EDR) modules:
- Specialized in serial port profile (SPP)
- Modules for iOS accessories
- Supported serial data communication
- Bluetooth v4.1 (low energy) modules
- FCL Components Component unique profile for serial data transmission (No serial data profile defined in Bluetooth SIG)
- Easy setting by simple proprietary commands (text-based command)
- Around 100 commands in Classic Bluetooth and 70 in Bluetooth v4.1 (low energy) enables suitable setting for customer application
- Including Beacon command (Bluetooth v4.1 low energy)
- Surface mount type
- Available with or without pattern antenna
- Stacking connector type
- FPC/FFC connector type
Applications
- Medical monitors
- Proximity sensors
- Smartwatches
- Fitness monitors
- 3D motion and environmental sensors
Published: 2013-12-09
| Updated: 2024-02-29