The UMFT233HPEV-SD 71mm by 37mm 4-layered printed circuit board incorporates a pair of Type-C power delivery ports that serves only as a sink port (receiving power). The PD Port1 is intended for USB data communication with the PC host. In contrast, the PD Port2 can support the 5V, 9V, 12V, 15V, and 20V power delivery object (PDO) profiles - as defined in revision 3.0 of the USB Power Delivery specification. These profiles may be configured via an external EEPROM memory, with seven segments LED displaying the PDO profile to be used.
Features
- Two Type-C™ USB PD ports:
- PD1 is a sink port that supports USB Data transfer which is a USB 2.0 complaint
- PD2 which is a sink-only port
- Supports bus-powered operation
- Indication of PD profile on PD1 and PD2 through 7 segments LED display
- Support PD profile indication on either PD ports based on EEPROM or Vbus monitoring by way of pushbutton switch
- LED indicators for PWREN#, SUSPEND# signals, and system power
- Test points for power supply voltages, core voltages, and CC voltages
- External EEPROM for configurable options
Applications
- Rapid USB integration into existing electronic systems
- Prototyping platform for USB interface on new system
- USB Bridge with Type-C/PD3.0 (chargers and devices)
- Up to 60W power application delivery via USB PD and/or Type-C port
- USB to multi-port JTAG, SPI, and I2C interfaces
- USB to multi-port asynchronous serial interfaces
Key Features
1. 2 PD USB Type-C ports
a. PD Port 1 for sink and USB data transfer
b. PD Port 2 for sink only
2. LEDs indication for the USB and Power Source
3. Connector for functional interface
4. 7 segments LED for displaying PD profiles of either PD1 Port or PD2 Port selectable by a pushbutton switch
5. DC-DC converters for FT233HPQ and other circuits