Antennas

 Antennas
Antennas are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many passive component manufacturers including ABRACON, Antenova, Johanson, KYOCERA AVX, Maxtena, Molex, Pulse, Taoglas, TE Connectivity, u-blox & more. Please view our large selection of Antenna products below.
Results: 11,494
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Teltonika Antennas 5G COMBO MOBILE SMA ANTENNA 3In Stock
10Expected 21/08/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 600 MHz 5 GHz 4 dBi 50 Ohms 2.5 - 40 C + 80 C 4 Band Screw Connector SMA-Male 190.5 mm 100 mm 36 mm IP67 LMR100
Teltonika Antennas 5G COMBO MOBILE/GNSS SMA ANTENNA
3In Stock
10Expected 17/08/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 600 MHz 5 GHz 2 dBi, 4 dBi 50 Ohms 2.5, 2 - 40 C + 80 C 4 Band Screw Connector SMA-Male 190.5 mm 100 mm 36 mm IP67 LMR100
2J Antennas Antennas EAGLE 4GLTE/3G/2G ADHESIVE M 11In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G 3.4 dBi, 3.5 dBi, 3.9 dBi 50 Ohms 1.4:1, 1.5:1, 1.7:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 829 MHz, 1.94 GHz, 2.6 GHz IP67, IP69 LMR195 EAGLE Bulk
Taoglas Antennas WLA.05 Wi-Fi/Bluetooth 1.6 x 0.8 x 0.3 mm Ceramic Loop Antenna 3,500In Stock
Min.: 1
Mult.: 1
: 5,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Ceramic Substrate Loop Antenna 2.4 GHz 2.5 GHz 0.24 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band SMD/SMT SMD/SMT Handheld Devices, Security Systems 1.6 mm 0.8 mm 0.4 mm Reel, Cut Tape
2J Antennas Antennas DEBA WIFI/BT 2.4 SMA RP 42In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.41 GHz 2.49 GHz Bluetooth WiFi ISM, Zigbee Whip 3.5 dBi 50 Ohms 4.1:1 25 W - 40 C + 85 C Monopole 1 Band Connector Mount Connector RP-SMA Male 2.4 GHz 44 mm DEBA Bulk
Taoglas Antennas HP25258 Passive Multi-band GNSS (L1/L2/L5) 25 x 25 x 8 mm Stacked Patch Antenna 81In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GNSS Stacked Patch Antenna 1.17645 GHz 1.57542 GHz GPS, GLONASS 2.52 dBi, 3.37 dBi, 3.18 dBi, 4.48 dBi 50 Ohms 2:1, 1.5:1, 3:1, 1.5:1 - 40 C + 105 C 4 Band Adhesive Pin 1.57542 kHz, 1.17645 GHz, 1.2276 GHz, 1.561 GHz Automotive Telematics and Navigation, Industrial IoT 25 mm 25 mm 8 mm Tray
Taoglas Antennas FW.79.SMA.A ISM/LoRa (700-930 MHz) Flexible Whip Antenna with SMA(M) Connector 28In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Flexible Terminal Mount Monopole Antenna 698 MHz 960 MHz NBIoT Whip Straight 3.25 dBi, 1.58 dBi, 2.89 dBi, 2.59 dBi, 1.54 dBi 50 Ohms 10 W - 40 C + 85 C Monopole 2 Band Connector Connector SMA (Male) Industrial telemetry, SCADA System, Smart Metering, Asset tracking 90 mm IP67 Bulk
Pasternack Antennas WR-28 Waveguide Standard Gain Horn Antenna Operating from 26.5 GHz to 40 GHz with a Nominal 20 dB Gain 2.92mm Female Input 1In Stock
Min.: 1
Mult.: 1
Directional Antennas Bulk
Pasternack Antennas WR-75 Standard Gain Horn with 15 dBi gain, SMA Female connector 1In Stock
Min.: 1
Mult.: 1
Directional Antennas Bulk
Maxtena Antennas 5GNR MIMO, 2.4/5.0 GHz ISM MIMO and GNSS Adhesive Mount 18In Stock
Min.: 1
Mult.: 1

Indoor Antennas high Performance Antenna 617 MHz 5.92 GHz GPS, GLONASS 2.7 dBi 50 Ohms 2.7:1, 2.9:1, 3.4:1 35 W - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 155.6 mm 61.8 mm 17 mm IP67, IP69 LL195 Bulk
Maxtena Antennas 5GNR MIMO Magnetic Mount antenna 25In Stock
20Expected 11/08/2026
Min.: 1
Mult.: 1

Indoor Antennas Mgnetic Antenna 617 GHz 5.925 GHz Magnetic 1.6 dBi, 2.1 dBi, 2.8 dBi, 3.7 dBi, 4.4 dBi, 5.1 dBi, 6.3 dBi 50 Ohms 2.1:1, 2.3:1, 2.9:1, 3.0:1, 3.1:1 25 W, 35 W - 40 C + 85 C 4 Band Magnetic Mount SMA SMA Male 89 mm 76 mm 27 mm IP67, IP69 D302 Bulk
Pasternack Antennas WR-90 Waveguide Standard Gain Horn Antenna, 8.2 GHz to 12.4 GHz Frequency Range, 20 dBi Gain, UG-135/U Flange 1In Stock
Min.: 1
Mult.: 1
Directional Antennas Bulk
Pasternack Antennas WR-75 Standard Gain Horn with 20 dBi gain, End Launch SMA Female connector 2In Stock
Min.: 1
Mult.: 1
Directional Antennas Bulk
Pasternack Antennas WR-34 Waveguide Probe Antenna Operating from 22 GHz to 33 GHz, 6.5 dBi Nominal Gain, UG-599/U Flange 1In Stock
Min.: 1
Mult.: 1
Directional Antennas Bulk
Tallysman Antennas HCS885XF-29 GNSS GPS integrated L1 L5 Helical antenna, u-blox NEO-F9P Receiver, RS-232. Base Rover. Point One Polaris & Swift Nav Skylark RTK; u-blox PointPerfect PPP-RTK support. Moving Base Precise Heading. 8In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Helical GNSS Helical Helical - 40 C + 85 C SMD/SMT JST Receptacle 52.75 mm IP67 Bulk
Maxtena Antennas Helical Multi-Frequency Active Antenna 10In Stock
Min.: 1
Mult.: 1

Indoor Antennas 1.16 GHz 1.55 GHz GPS, GLONASS 1.5 dBic 50 Ohms 1.5:1, 2.2:1 - 40 C + 85 C 4 Band Connector Mount SMA IP67 Bulk
Pasternack Antennas WR-137 Standard Gain Horn with 20 dBi gain, SMA Female connector 1In Stock
Min.: 1
Mult.: 1
Directional Antennas Bulk
Tallysman Antennas TW3972 full band GNSS antenna, low profile dark grey radome. SMA make connector, 355mm cable length 35In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Patch 1.164 GHz 1.606 GHz GPS, GLONASS, Galileo, BEIDOU Module Radome 37 dB 1.5:1 - 40 C + 85 C 3 Band Direct / Permanent Mount Connector SMA-Male 1.539 GHz to 1.559 GHz IP69K Bulk
Maxtena Antennas L1 - L2 - L5 Active GNSS Antenna 73In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Active GNSS 1.164 GHz 1.61 GHz GPS, GNSS 3 Band Screw Connector TNC Military & Security Bulk
Taoglas Antennas MagmaX2 GPS L1/L2 Mag Mount Antenna 3000mm RG-174 SMA(M)ST 114In Stock
100Expected 18/08/2026
Min.: 1
Mult.: 1

Outdoor Antennas Multiband Antenna 1.217 GHz 1.61 GHz GPS, GNSS Patch 26.8 dB, 27.32 dB, 28 dB, 28.03 dB 50 Ohms 2:1, 3:1, 4:1 - 40 C + 85 C 4 Band Magnetic Mount SMA (Male) 1.227 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz 52.4 mm 49.8 mm 17.1 mm IP67 RG-174 Bulk
TE Connectivity / Linx Technologies Antennas Antenna PCB RPC GNSS L1 9.6x8.4 SMD T&R 14,978In Stock
Min.: 1
Mult.: 1
: 3,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 4.4 dBi 50 Ohms 1.4 5 W - 40 C + 130 C Chip 3 Band PCB Mount SMD/SMT 9.6 mm 8.4 mm 0.9 mm GN Reel, Cut Tape, MouseReel
TEKTELIC Antennas LoRaWAN Antenna - 860-930 MHz, Gain 2.5dBi, N-male Connector. Includes mounting kit 9In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas LoRa Antenna 860 MHz 930 MHz LoRaWAN 2.5 dBi 2 Band Pole Mount N-Type LoRa Antenna Bulk
HUBER+SUHNER Antennas SENCITY Urban 300 1In Stock
Min.: 1
Mult.: 1
Urban 300
Amphenol Procom Antennas Colinear, 5 dBd Base Station and Marine Antenna for the 450 MHz Band 3In Stock
2Expected 07/08/2026
Min.: 1
Mult.: 1

Outdoor Antennas Collinear, broad-band 440 MHz 470 MHz 7.2 dBi 30 MHz 50 Ohms 2:1 150 W - 35 C + 70 C Dipole 1 Band Mast Mount Screw 455 MHz Marine 2200 mm IP66
Amphenol Procom Antennas Colinear, 5 dBd Base Station and Marine Antenna for the 450 MHz Band 1In Stock
Min.: 1
Mult.: 1
Outdoor Antennas Collinear, broad-band 380 MHz 410 MHz 7.2 dBi 30 MHz 50 Ohms 1.5:1 - 35 C + 70 C Dipole Mast Mount 395 MHz Marine 2200 mm IP66