Fanstel EVBC832 Evaluation Board

Fanstel EVBC832 Evaluation Board comes preloaded with BlueNor nRF5x application and SoftDevice S132 V5.0.0 BLUETOOTH® 5 stacks. The board can be used with the Android app BlueNor nrf5x. Send commands from an Android phone to toggle the LED light on the evaluation board. A signal can also be sent from the evaluation board to an Android device. SDK and Android app source codes are available in the BLUETOOTH® 5 Codes section of the Download BlueNor Document. Other application codes can be downloaded from the same webpage. A Nordic nRF52 DK is required to load other codes.

Features

  • Evaluation board for BC832
  • Used with Android app BlueNor nrf5x
  • Send commands from an Android phone to toggle the LED light on the evaluation board
  • A signal can also be sent from the evaluation board to an Android device
  • Preloaded with firmware for evaluating BLUETOOTH® mesh stacks
  • 30 GPIOs
  • Firmware can be developed for other applications; needed is Nordic nRF52 development tools; nRF52 DK is recommended for programming
  • If not used on board, all GPIO pins are available at connectors
  • Whenever possible, with firmware configuration, the pin function can be compatible with that of Arduino UNO R3
  • DC to DC converter can be enabled
Published: 2018-06-12 | Updated: 2022-08-16