onsemi / Fairchild FSUSBxx USB 2.0 Switches

onsemi / Fairchild FSUSBxx USB 2.0 Switches are low-power, single-port, or two-port high-speed USB 2.0 switches. They are configured as double-pole, single-throw, or double-throw switches and are optimized for switching or isolating a high-speed (480Mbps) source or a high-speed and full-speed (12Mbps) source.

Specifications

  • USB 2.0 high-speed compliant
  • -3dB bandwidth is 720MHz
  • Low on capacitance (as low as 3.7pf)
  • Low power
  • Normal operation (< 1uA)
  • Low ICCT feature for mixed voltage systems
  • 8kV ESD protection, 15kV IEC Air Gap ESD protection
  • Charger detect (FSUSB45 only)
  • Small scale packaging (MicroPak and uMLP)

USB Switch Overview

onsemi / Fairchild FSUSBxx USB 2.0 Switches
View Results ( 5 ) Page
Part Number Configuration On Resistance - Max Operating Supply Voltage Package/Case Datasheet
FSUSB42MUX 2 x DPDT 7.5 Ohms 2.4 V to 4.4 V MSOP-10 FSUSB42MUX Datasheet
FSUSB74MPX 1 x 4:1 9 Ohms 3.3 V WQFN-16 FSUSB74MPX Datasheet
FSUSB74UMX 1 x 4:1 9 Ohms 3.3 V UQFN-16 FSUSB74UMX Datasheet
FSUSB42UMX 2 x SPDT 7.5 Ohms 2.4 V to 4.4 V UMLP-10 FSUSB42UMX Datasheet
FSUSB63UMX 2 x 3:1 7.8 Ohms 2.7 V to 4.4 V UMLP-12 FSUSB63UMX Datasheet
Published: 2015-01-15 | Updated: 2022-03-11