onsemi 1200V Field Stop Trench IGBTs
onsemi 1200V Field Stop Trench IGBTs feature minimized conduction losses by having a VCE(SAT) of 1.8V, lower than previous fast switching NPT IGBTs. The 1200V field stop trench IGBTs target hard switching industrial applications such as solar inverters, uninterruptible power supplies (UPS), and welders. The 1200V field stop trench IGBT series operates at high switching frequencies, and is 100% tested for clamped inductive switching at current levels of four times the rated current to guarantee a larger safe operating area. onsemi 1200V Field Stop Trench IGBTs are available in TO-247-3, TO-247-4, and DPAK-3 packages, and are offered in 15A, 25A, and 40A ratings.Features
- VCE(SAT) = 1.8V @ rated collector current (IC) saturation voltage
- Low EOFF = 27µJ/A high speed switching
- Large SOA (100% inductive load switching test; ILM = 4 times Ic rating)
- Easy parallel operation (positive temperature coefficient)
- +175°C maximum junction temperature rating
- High input impedance
- RoHS compliant
Applications
- Solar inverters
- Uninterruptible power supplies
- Welders
- Inrush current limitation
- Lighting
- Home applications
- Power Factor Correction
View Results ( 5 ) Page
| Part Number | Collector-Emitter Saturation Voltage | Continuous Collector Current at 25 C | Package/Case | Datasheet |
|---|---|---|---|---|
| FGH40T120SQDNL4 | 1.78 V | 160 A | TO-247-4 | ![]() |
| FGH40T120SMD | 1.8 V | 80 A | TO-247-3 | ![]() |
| FGH40T120SMD-F155 | 1.8 V | 80 A | TO-247G03-3 | ![]() |
| FGY40T120SMD | 1.8 V | 80 A | TO-247-3 | ![]() |
| FGD5T120SH | 2.9 V | 10 A | DPAK-3 (TO-252-3) | ![]() |
Published: 2013-11-27
| Updated: 2024-11-01