3015 Current Sense Resistors - SMD

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style
Vishay Current Sense Resistors - SMD WSKP0612 .005 1% EA e3 5,325In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel WSKP0612 5 mOhms 3.5 W 1 % 75 PPM / C 0612 3015 3.05 mm (0.12 in) 1.5 mm (0.059 in) 0.457 mm (0.018 in) - 65 C + 170 C Metal Strip Standard SMD/SMT
Vishay Current Sense Resistors - SMD WSKP0612 .001 1% EA e3 2,590In Stock
4,000Expected 11/11/2026
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel WSKP0612 1 mOhms 4 W 1 % 150 PPM / C 0612 3015 3.05 mm (0.12 in) 1.5 mm (0.059 in) 0.457 mm (0.018 in) - 65 C + 170 C Metal Strip Standard SMD/SMT
Vishay Current Sense Resistors - SMD WSKP0612 .0013 1% EA e3
8,000Expected 24/09/2026
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel WSKP0612 1.3 mOhms 4 W 1 % 150 PPM / C 0612 3015 3.05 mm (0.12 in) 1.5 mm (0.059 in) 0.457 mm (0.018 in) - 65 C + 170 C Metal Strip Standard SMD/SMT
Vishay Current Sense Resistors - SMD WSKP0612 .0015 1% EA e3
6,500Expected 24/09/2026
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel WSKP0612 1.5 mOhms 4 W 1 % 150 PPM / C 0612 3015 3.05 mm (0.12 in) 1.5 mm (0.059 in) 0.457 mm (0.018 in) - 65 C + 170 C Metal Strip Standard SMD/SMT
Vishay Current Sense Resistors - SMD WSKP0612 .002 1% EA e3 Lead-Time 62 Weeks
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel WSKP0612 2 mOhms 4 W 1 % 150 PPM / C 0612 3015 3.05 mm (0.12 in) 1.5 mm (0.059 in) 0.457 mm (0.018 in) - 65 C + 170 C Metal Strip Standard SMD/SMT
Vishay Current Sense Resistors - SMD WSKP0612 .003 1% EA e3
7,900On Order
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel WSKP0612 3 mOhms 4 W 1 % 75 PPM / C 0612 3015 3.05 mm (0.12 in) 1.5 mm (0.059 in) 0.457 mm (0.018 in) - 65 C + 170 C Metal Strip Standard SMD/SMT
Vishay Current Sense Resistors - SMD WSKP0612 .004 1% EA e3
15,950On Order
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel WSKP0612 4 mOhms 4 W 1 % 75 PPM / C 0612 3015 3.05 mm (0.12 in) 1.5 mm (0.059 in) 0.457 mm (0.018 in) - 65 C + 170 C Metal Strip Standard SMD/SMT
Vishay Current Sense Resistors - SMD WSKP0612 .0005 1% EA e3
16,475Expected 11/03/2027
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel WSKP0612 500 uOhms 5 W 1 % - 300 PPM / C, + 50 PPM / C 0612 3015 3.05 mm (0.12 in) 1.5 mm (0.059 in) 0.457 mm (0.018 in) - 65 C + 170 C Metal Strip Standard SMD/SMT
Vishay Current Sense Resistors - SMD WSKP0612 .00075 1% EA e3
8,000Expected 11/03/2027
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel WSKP0612 750 uOhms 5 W 1 % - 300 PPM / C, + 50 PPM / C 0612 3015 3.05 mm (0.12 in) 1.5 mm (0.059 in) 0.457 mm (0.018 in) - 65 C + 170 C Metal Strip Standard SMD/SMT