Switchcraft Cordette Pendant Switch Cables

Switchcraft Cordette Pendant Switch Cables feature tactile feedback, an ergonomic housing, and IP68 water resistance. Switchcraft Cordette Pendant Switch Cables offer a minimum of 100,000 actuation cycles and 125VAC, 250VAC, and 5A voltage ratings. The cables are designed for traffic signal control, outdoor instrument, and equipment control applications. 

Features

  • IP68 water resistance
  • Tactile feedback
  • Ergonomic housing
  • Off-the-shelf and custom cable options
  • 6-foot cable assembly option
  • Overmolded strain relief

Applications

  • Nurse call switches
  • Infusion pump controls
  • Traffic signal control override
  • Equipment controls
  • Outdoor instruments
  • Outdoor ride and attraction controls

Specifications

  • 100,000 minimum actuation cycles
  • Single-pole snap switch
  • 125VAC to 250VAC, 5A voltage
  • <3lb actuating force
  • Thermoplastic housing
  • Silver-plated terminals
  • 4-conductor, 22AWG cable
  • PVC jacket

Dimensions

Mechanical Drawing - Switchcraft Cordette Pendant Switch Cables
Published: 2026-10-12 | Updated: 2026-11-09