STMicroelectronics STEVAL-VL53L9 ToF Evaluation Board
STMicroelectronics STEVAL-VL53L9 ToF Evaluation Board features a single board that can be easily integrated into users' devices. The STEVAL-VL53L9 implements flying wires on the header, simplifying integration into development and evaluation devices due to its small size.
The STMicroelectronics STEVAL-VL53L9 Board supports the VL53L9CX ToF 3D LiDAR all-in-one module, delivering a high spatial resolution of 2.3K zones. The module provides a 71° diagonal FoV, with 1° angular resolution across a 55° x 42° FoV. Additionally, the device offers accurate ranging from below 5cm to 9m.
Features
- Evaluation board based on the VL53L9CX for STM32 Nucleo
- VL53L9CX is a ToF 3D lidar all-in-one module with a high resolution of 2.3K zones
- Equipped with MIPI and I3C interfaces
- Compatible with various platforms (STM32 Discovery kits and Nucleo boards, RPI, Rockchip)
Applications
- Smart building
- Smart home
- AR/VR
- Industrial
- Robotics
- Drones
- Humanoid robots
Connection via flying wires to NUCLEO-N657X0-Q
Layout
Published: 2026-04-16
| Updated: 2026-09-10