STMicroelectronics STPS1045SF & STPS1045SFY 45V Schottky Rectifiers

STMicroelectronics STPS1045SF and STPS1045SFY 45V Schottky Rectifiers are designed for use in applications such as high frequency miniature DC-DC converters, reverse battery protection, battery chargers, and power adapters. Packaged in a low-profile PSMC (TO-277A), the STMicroelectronics STPS1045SF and STPS1045SFY 45V Schottky Rectifiers provide a very low VF in a compact package and can withstand very high operating junction temperature. Both devices feature wettable flanks, ensuring high-quality connections and allowing visual solder inspection. The  STPS1045SFY 45V Power Schottky Rectifier is AEC-Q101 qualified for use in automotive applications.

Features

  • AEC-Q101 qualified (STPS1045SFY only)
  • PPAP Capable (STPS1045SFY only)
  • Low capacitance
  • Negligible switching losses
  • Avalanche capability specified
  • VRRM guaranteed from -40°C to +175°C
  • Wettable flanks for automatic visual inspection
  • ECOPACK®2 compliant component
  • Compact, low profile PSMC (TO-277A) package

Applications

  • Automotive (STPS1045SFY only)
  • DC-DC converters
  • Reverse polarity protection
  • Freewheeling diodes
  • Switching diodes
  • Set-top boxes
  • Battery chargers
  • Power adapters

Specifications

  • 7.0mA (typical) reverse leakage current (IR)
  • 0.51V (typical) forward voltage drop (VF)
  • 45V repetitive peak reverse voltage (VRRM)
  • 10A average forward current (IF)
  • 210A surge nonrepetitive forward current (IFSM)
  • 172W repetitive peak avalanche power (PARM) 
  • -65°C to +175°C storage temperature range (Tstg)
  • 175°C maximum operating junction temperature (Tj)

Package Information

Complete Your Design

STMicroelectronics STPS1045SF & STPS1045SFY 45V Schottky Rectifiers
View Results ( 2 ) Page
Part Number Minimum Operating Temperature Maximum Operating Temperature Package/Case Datasheet
STPS1045SF - 65 C + 175 C TO-277A-3 STPS1045SF Datasheet
STPS1045SFY - 40 C + 175 C TO-227A-3 STPS1045SFY Datasheet
Published: 2018-11-09 | Updated: 2023-02-21