STMicroelectronics LSM6DSK320X 6-Axis Inertial Measurement Unit (IMU)

STMicroelectronics LSM6DSK320X 6-Axis Inertial Measurement Unit (IMU) is a compact, low-power, high-performance IMU that integrates a 3-axis digital low-g accelerometer with selectable full-scale ranges up to ±16g, a 3-axis digital high-g accelerometer with selectable full-scale ranges up to ±320g, and a 3-axis digital gyroscope. Its advanced architecture processes acceleration and angular-rate data through four independent channels: User Interface (UI), OIS, EIS, and high-g acceleration. Designed for demanding motion-sensing applications, the LSM6DSK320X enables intense movement tracking, shock and concussion monitoring, and other high-dynamic use cases.

The device features a distinct gyroscope architecture with a fully differential readout chain and enhanced mechanical symmetry, delivering outstanding vibration immunity and resilience to external disturbances. It also supports edge AI functions through a finite state machine (FSM) for configurable motion detection and a machine learning core (MLC) for context awareness, enabling intelligent features for personal electronics, IoT, sports, and wearables, and drone applications.

To optimize power consumption, the STMicroelectronics LSM6DSK320X includes adaptive self-configuration (ASC), which automatically adjusts sensor settings in real time based on detected motion patterns or MLC events, without host intervention. The digital subsystem also integrates ST's sensor fusion low-power (SFLP) technology for spatial orientation. In addition, a dedicated high-g acceleration sensor with an independent channel and dedicated filtering ensures reliable shock detection, making the device well-suited for sports, concussion detection, impact detection, emergency call, and drone applications.

Features

  • Enhanced vibration immunity
  • PFAS-, lead-, and BPA-free
  • Quad-channel architecture for UI, EIS, OIS, and high-g data processing
  • "Smart, always-aware" experience for system power optimization
  • Dual accelerometer channels
    • Low-g channel ±2/±4/±8/±16g full scale
    • High-g channel ±32/±64/±128/±256/±320g full scale
  • Gyroscope full scale: ±250/±500/±1000/±2000/±4000dps
  • SPI/I2C and MIPI I3C® v1.1 serial interface with main processor data synchronization
  • Auxiliary SPI and MIPI I3C v1.1 for OIS data output for gyroscope and accelerometer
  • Programmable finite state machine for accelerometer (high-g and low-g), gyroscope, and external sensor data processing with a high rate at 960Hz
  • Machine learning core with exportable features and filters for AI applications
  • Embedded adaptive self-configuration (ASC)
  • Embedded sensor fusion low-power (SFLP) algorithm
  • OIS is configurable from the auxiliary or primary interface
  • EIS has a dedicated channel on the primary interface with dedicated filtering
  • Advanced pedometer, step detector, and step counter
  • Significant motion detection, tilt detection
  • Standard interrupts: free-fall, wake-up, 6D/4D orientation, click and double click, high-g wake-up, and high-g shock
  • Smart FIFO up to 4.5KB
  • Embedded temperature sensor
  • Independent I/O supply
    • 1.62V to 3.6V I2C voltage range
    • 1.08V to 3.6V SPI/MIPI I3C extended voltage range
  • Supply current
    • 6-axis configuration at 0.67mA in combo high-performance mode
    • 9-axis configuration at 0.80mA in combo high-performance mode
  • Compact footprint of 2.5mm x 3mm x 0.83mm
  • ECOPACK and RoHS-compliant

Applications

  • Wearables
  • Smart tags
  • Drones
  • Asset monitors
  • Event data recorders (EDRs)
  • Structural health monitoring (SHM) of buildings and bridges
  • Personal protective equipment (severity of falls or impacts)
  • Gaming controllers

Pin Description

Mechanical Drawing - STMicroelectronics LSM6DSK320X 6-Axis Inertial Measurement Unit (IMU)

Videos

Published: 2026-08-17 | Updated: 2026-11-12