TDK InvenSense PositionSense™ 2-Chip 9-Axis MEMS Sensor Solutions

TDK PositionSense™ 2-Chip 9-Axis Micro-Electro-Mechanical Systems (MEMS) Sensor Solutions provide precise orientation detection and navigation for wearables, robotics, drones, and mobile devices. The solutions combine an ultra-low-power 6-axis inertial measurement unit (IMU) with a 3-axis tunnel magnetoresistance (TMR)-based magnetometer. Integrated sensor fusion and calibration software enable fast, accurate position tracking and absolute heading detection.

PositionSense delivers reliable navigation, even in environments with limited or unavailable satellite signals. These solutions enable rapid sensor calibration and maintain accurate orientation after restarts or in the presence of magnetic interference. Low-power operation and easy integration make the TDK solutions ideal for smart glasses, smartphones, AI wearables, humanoid robots, and other physical AI devices.

Features

  • 2-chip 9-axis sensor solution for absolute orientation detection and fast sensor calibration
  • Integrates TDK’s ultra-low-power 6-axis inertial measurement unit (IMU) and 3-axis tunnel magnetoresistance (TMR)-based magnetometer with on-chip sensor fusion software
  • TMR technology
    • High sensitivity
    • High accuracy
    • Low-power magnetometer
    • Magnetic field shock resistance
    • Low noise
    • Wide range
  • IMU technology
    • Low-power IMU technology
    • High-performance MEMS technology
    • Vibration-resistant gyro with BalancedGyro technology
    • Low-noise accelerometer
  • Sensor fusion
    • On-chip sensor fusion and precise time synchronization for immediate processing of sensor data at the exact moment of motion
    • Fast and accurate gyro and mag cross-calibration
    • Automatic magnetic shock recovery

Applications

  • Wearables, including smart glasses and AR/VR
  • Hearables, including TWS earbuds
  • Smartphones and mobile devices
  • Assistive technology, including smart canes
  • Drones
  • Robotics

Configurators

  • ICM-45608 + ICT-15318
    • I2C/SPI/I3C support at 1.8V VDDIO
    • Ideal for Internet of Things (IoT) applications with a 16g/2000dps accel/gyro full-scale range
  • ICM-45608 + ICT-15312
    • I2C/SPI support at 1.2V VDDIO
    • Ideal for battery-powered and power-sensitive applications with 16g/2000dps accel/gyro full-scale range
  • ICM-45689 + ICT-15318
    • IMU’s extended ±4000dps gyroscope and ±32g accelerometer with full-scale range
    • Improves measurement headroom for high-dynamic motion
    • I2C/SPI/I3C support with 1.8V VDDIO
  • ICM-45689 + ICT-15312
    • IMU’s extended ±4000dps gyroscope and ±32g accelerometer with full-scale range
    • Improves measurement headroom for high-dynamic motion
    • I2C/SPI support with 1.2V VDDIO
Published: 2026-10-27 | Updated: 2026-11-19