STMicroelectronics EVL101G50FLT HPF Flyback Controller

STMicroelectronics EVL101G50FLT HPF Flyback Controller is a 50W High-Power-Factor (HPF) quasi-resonant flyback converter with isolated secondary-side regulation in both constant voltage and constant current modes. This controller features a 90VRMS to 265VRMS input voltage range, a 45Hz to 66Hz frequency range, and a 50V output voltage (Iout< 1A). The controller board is based on HVLED101 and SEA05LTR current-mode controllers. This controller ensures high efficiency and compactness through a sensor-less GaN transistor and a planar transformer. The EVL101G50FLT controller board is used as a 50W single-stage LED driver or PSU. Typical applications include LED control gears, AC-to-DC adapters, and motor control pre-regulators.

Features

  • 90VRMS to 265VRMS input voltage range
  • 45Hz to 66Hz frequency range
  • 50V output voltage (Iout< 1A)
  • 1A output current (LED voltage between 20V and 48V)
  • Average efficiency (4 points) >91%
  • Efficiency >50% in stand-by (Pout=240mW)
  • High power factor, low THD:
    • PF >0.99 / THD <5% at full load
    • PF >0.99 / THD <7% at 1/3 load (230VAC)
    • Dual layer PCB (Size 5cm x 10cm x 1.8cm), no heat sink

Schematic Diagram

Schematic - STMicroelectronics EVL101G50FLT HPF Flyback Controller

Board Connections

STMicroelectronics EVL101G50FLT HPF Flyback Controller
Published: 2026-09-01 | Updated: 2026-10-15