ROHM Semiconductor EASE1000 V2 On-chip Emulator
ROHM Semiconductor EASE1000 V2 On-chip Emulator is a debugger, flash writer, and emulator for ROHM / Lapis ML62Q1000, ML610Qx, and ML620Qx Microcontrollers. The EASE1000 V2 works with the DTU8 Debugger software and the MWU16 Flash Multi Writer Host software. ROHM EASE1000 V2 connects to a PC via its integrated USB port and to a target MCU Board via the included ribbon interface cable. BUSY and POWER LEDs provide visual status feedback.Features
- Provides on-chip debug function in conjunction with DTU8 Debugger software
- Provides flash writing in conjunction with MWU16 Flash Multi Host sofware
- Connects to host PC via USB
- Powered via USB, no external power source required
- LED status indicators
Kit Contents
- EASE1000 V2 On-chip Emulator
- USB cable
- Ribbon interface cable
Device Layout
Setup Configuration
Applicable MCUs
ROHM Semiconductor ML62Q1000 16-bit Microcontrollers
General-purpose MCUs featuring a 16-bit nX-U16/100 CPU core, ideal for consumer and home appliances.
ROHM Semiconductor ML62Q CMOS 16-bit RISC MCUs
High-performance microcontrollers with a16-bit RISC U16 Core.
Related Starter Kits
ROHM Semiconductor ML62Q1000 Capacitive Switch Starter Kit
Evaluation Kit based on the ML62Q1300 MCU, with capacitive switch control.
ROHM Semiconductor ML62Q1000 LCD Starter Kit
Evaluation kit for the ML62Q17xx MCUs, with an on-chip emulator, IDE, and an LCD display board.
ROHM Semiconductor ML62Q1000 MCU Starter Kit
Evaluation kit for ML62Q15xx MCUs, with an on-chip emulator, sample program, and IDE.
ROHM Semiconductor SK-AD04-D610Q306GD Starter Kit
Development platform designed for the ML610Q306 8-bit Speech Playback MCU.
Reference Boards
ROHM Semiconductor RB-D610Q327TB48 Reference Board
Development platform designed for the LAPIS ML610Q327 8-bit microcontroller.
ROHM Semiconductor RB-D610Q338TB52 Reference Board
Facilitates the evaluation and prototyping of the LAPIS ML610Q338 8-bit microcontroller.
ROHM Semiconductor RB-D610Q339TB64 Reference Board
Develops and tests applications using the ML610Q339 8-bit speech playback microcontroller.
ROHM Semiconductor RB-D62Q1325MB16 Reference Board
Designed to showcase the capabilities of the LAPIS ML62Q1325 16-bit RISC CMOS microcontroller.
ROHM Semiconductor RB-D62Q1335TD20 Reference Board
Showcases the capabilities of the LAPIS ML62Q1335 16-bit RISC CMOS microcontroller.
ROHM Semiconductor RB-D62Q1347GD24 Reference Board
Designed with the LAPIS ML62Q1347 high-performance 16-bit RISC microcontroller.
ROHM Semiconductor ML62Q1367 Reference Board
Demonstration and evaluation board featuring the ML62Q1367 16-bit MCU, in a 32-pin TQFP package.
ROHM Semiconductor RB-D62Q1532TB48 Reference Board
Designed to showcase the capabilities of the LAPIS ML62Q1532 16-bit RISC CMOS microcontroller.
ROHM Semiconductor RB-D62Q1534TB48 Reference Board
Showcases the capabilities of the LAPIS ML62Q1534 CMOS 16-bit RISC microcontroller.
ROHM Semiconductor RB-D62Q1542TB52 Reference Board
Development platform for the LAPIS ML62Q1542 CMOS 16-bit RISC microcontroller.
ROHM Semiconductor RB-D62Q1544TB52 Reference Board
Designed with the LAPIS ML62Q1544 16-bit RISC CMOS microcontroller.
ROHM Semiconductor ML62Q1552 Reference Board
Demonstration and evaluation board featuring the ML62Q1552 16-bit MCU in a 32-pin TQFP package.
ROHM Semiconductor RB-D62Q1557GA64 Reference Board
Versatile development platform featuring the LAPIS ML62Q1557 CMOS 16-bit RISC microcontroller.
ROHM Semiconductor ML62Q1577 Reference Board
Demonstration and evaluation board featuring the ML62Q1577 16-bit MCU in a 100-pin TQFP package.
ROHM Semiconductor RB-D62Q1702TB48 Reference Board
Compact development platform featuring the LAPIS ML62Q1702 CMOS 16-bit RISC microcontroller.
ROHM Semiconductor RB-D62Q1704TB48 Reference Board
Versatile platform powered by the LAPIS ML62Q1704 CMOS 16-bit RISC MCU.
ROHM Semiconductor RB-D62Q1712TB52 Reference Board
A versatile and energy-efficient platform for the LAPIS ML62Q1712 CMOS 16-bit RISC MCU.
ROHM Semiconductor RB-D62Q1714TB52 Reference Board
A versatile and energy-efficient platform for the LAPIS ML62Q1714 CMOS 16-bit RISC MCU.
ROHM Semiconductor ML62Q1722 Reference Board
Demonstration and evaluation board featuring the ML62Q1722 16-bit MCU in a 64-pin QFP package.
ROHM Semiconductor RB-D62Q1727GA64 Reference Board
A versatile platform featuring the LAPIS ML62Q1727 CMOS 16-bit RISC MCU.
ROHM Semiconductor RB-D62Q1729GA64 Reference Board
A versatile and efficient platform for the LAPIS ML62Q1729 CMOS 16-bit RISC MCU.
ROHM Semiconductor ML62Q1747 Reference Board
Demonstration and evaluation board featuring the ML62Q1747 16-bit MCU in a 100-pin TQFP package.
ROHM Semiconductor RB-D62Q1859GA64 Reference Board
Highly efficient platform for the LAPIS ML62Q1859 CMOS 16-bit RISC MCU.
ROHM Semiconductor RB-D62Q2035TD20 Reference Board
A reliable platform for the development and evaluation of the LAPIS ML62Q2035 16-bit MCU.
ROHM Semiconductor RB-D62Q2045GD24 Reference Board
Highly versatile development platform featuring the LAPIS ML62Q2045 16-bit microcontroller.
ROHM Semiconductor RB-D62Q2502TB32 Reference Board
Development platform built around the LAPIS ML62Q2502 CMOS 16-bit RISC microcontroller.
ROHM Semiconductor RB-D62Q2504TB32 Reference Board
Versatile development platform powered by the LAPIS ML62Q2504 CMOS 16-bit RISC microcontroller.
ROHM Semiconductor RB-D62Q2522GD40 Reference Board
Development platform featuring the LAPIS ML62Q2522 CMOS 16-bit RISC microcontroller.
ROHM Semiconductor RB-D62Q2524GD40 Reference Board
Comprehensive development platform powered by the LAPIS ML62Q2524 CMOS 16-bit RISC microcontroller.
ROHM Semiconductor RB-D62Q2532TB48 Reference Board
Powerful development platform built around the LAPIS ML62Q2532 CMOS 16-bit RISC microcontroller.
ROHM Semiconductor RB-D62Q2534TB48 Reference Board
Versatile development platform powered by the LAPIS ML62Q2534 CMOS 16-bit RISC microcontroller.
ROHM Semiconductor RB-D62Q2702TB48 Reference Board
Development platform powered by the LAPIS ML62Q2702 CMOS 16-bit RISC microcontroller.
ROHM Semiconductor RB-D62Q2703TB48 Reference Board
Demonstration platform for the LAPIS ML62Q2703 CMOS 16-bit RISC MCU.
ROHM Semiconductor RB-D62Q2712TB52 Reference Board
Versatile demonstration platform equipped with the LAPIS ML62Q2712 CMOS 16-bit RISC MCU.
ROHM Semiconductor RB-D62Q2713TB52 Reference Board
Versatile demonstration platform powered by the LAPIS ML62Q2713 CMOS 16-bit RISC MCU.
ROHM Semiconductor RB-D62Q2722GA64 Reference Board
Versatile demonstration platform equipped with the LAPIS ML62Q2722 CMOS 16-bit RISC MCU.
ROHM Semiconductor RB-D62Q2723GA64 Reference Board
Demonstration platform for the LAPIS ML62Q2723 CMOS 16-bit RISC microcontroller.
Development Board
ROHM Semiconductor OB-EASE1000V2-ISO Development Board
Designed to evaluate the EASE1000 V2 on-chip emulator, which is a debugger and flash writer.
- ROHM Semiconductor