RECOM Power R-78C-1.0 1A SIP-3 Single Output DC/DC Converters

RECOM Power R-78C-1.0 1A SIP-3 Single Output DC/DC Converters are switching regulators ideal for replacing 1A LM78xx linear regulators. The R-78C-1.0 converters feature a high-efficiency level of up to 96% and short circuit protection with thermal shutdown. Other features include a low profile, a wide input range from 5VDC to 42VDC, -40°C to +85°C operating temperature range, and a 3-year warranty all in a SIP-3 package.

Features

  • Efficiency up to 96%, no need for heatsinks
  • Pin-out compatible with LM78XX linear regulators
  • Low profile, 11.6mm x 8.5mm x 10.4mm in dimension (LxWxH)
  • 5V to 42V wide input range
  • Short circuit protection, thermal shutdown
  • 3-year warranty
  • Non-standard outputs available
  • Low ripple and noise
  • Positive to negative converter
  • IEC/EN60950 certified
  • RoHS and REACH compliant

Specifications

  • 5VDC to 42VDC input voltage range
  • 1.0A output current
  • 1.8VDC to 15VDC output voltage
  • 0% minimum load
  • 1mA quiescent current
  • ±0.2% typical line voltage regulation
  • ±0.4% typical load voltage regulation
  • Continuous short circuit protection, automatic recovery
  • 65mA typical short circuit input current
  • -40°C to +85°C operating temperature range
  • +100°C maximum case temperature
  • 0.015%/°C temperature coefficient
  • PD2 pollution degree
View Results ( 6 ) Page
Part Number Output Voltage-Channel 1
R-78C5.0-1.0 5 V
R-78C12-1.0 12 V
R-78C3.3-1.0 3.3 V
R-78C9.0-1.0 9 V
R-78C1.8-1.0 1.8 V
R-78C15-1.0 15 V
Published: 2011-09-13 | Updated: 2022-03-11