Murata Electronics SWG Type RF Switch Connector Test Probes
Murata SWG Type RF Switch Connector Test Probes encompass manual and production test probes designed for testing the SWG type RF Switch Connectors. Murata's recommended pre-production manual test probe, MXHQ87WA3000, and production test probe, MM126310, for the SWG series enable reliable testing of RF circuits from the development stage to final production. SWG Type RF Switch Connectors Test Probes are suitable for inspection of RF signals up to 11GHz, enabling designers to use wider frequency bands including UWB.
View Results ( 17 ) Page
| Part Number | Datasheet | Description | Connector Type | Voltage Rating | Length |
|---|---|---|---|---|---|
| MXHQ87PA3000 | Coaxial Cables | ||||
| MXHQ87WA3000 | ![]() |
Test Probes | 250 V | 300 mm | |
| MXHS83QE3000 | ![]() |
Test Connectors MANUAL TEST PROBE | Probe | ||
| MM126310 | ![]() |
Test Connectors | Microwave Coaxial | ||
| MXHQ87PK3000 | ![]() |
RF Cable Assemblies | |||
| MXHQ87PN3000 | RF Cable Assemblies | ||||
| MXHQ87PP3000 | ![]() |
RF Cable Assemblies | |||
| MXHQ87WJ3000 | ![]() |
Test Probes | 30 V | 300 mm | |
| MXHS83QE1000 | ![]() |
Test Connectors | Coaxial Connector | ||
| MXHS83QH3000 | ![]() |
Test Connectors | Probe |
Published: 2012-03-08
| Updated: 2022-03-11