Molex Tower Accessories
Molex Tower Accessories support the installation, organization, and protection of telecommunications infrastructure in demanding outdoor environments. The portfolio includes cable management, mounting, grounding, weatherproofing, and adapter solutions designed for tower-based communications systems, wireless infrastructure, broadcasting equipment, and broadband wireless networks. These accessories are engineered to improve installation reliability and long-term durability by using corrosion- and UV-resistant materials. The product range supports multiple coaxial cable sizes and configurations while utilizing industry-standard hardware to simplify deployment and inventory management. Select adapters are designed to help mitigate passive intermodulation (PIM), reducing interference and supporting signal integrity in dense network installations. Designed for harsh outdoor conditions, these accessories from Molex operate across a wide temperature range and help extend installation life while reducing maintenance requirements in wireless and broadcasting infrastructure deployments.
Features
- Enhances reliability and durability
- Simplifies inventory management and assembly operations
- Delivers reliable performance in harsh environments
- Improves performance in dense installations
- Weatherproofing solutions, including cold-shrink tube technologies
- Corrosion-resistant and UV-resistant construction options
- PIM mitigation adapter options for dense wireless deployments
Applications
- Telecommunications
- AM/FM radio systems
- Broadcasting equipment
- Tower-based communications systems
- Wireless telecommunications equipment
- Wireless Infrastructure
- Broadband fixed wireless access
- Public-safety/land mobile radio devices
Additional Resources
Overview
| Part Number | Datasheet | Description |
|---|---|---|
| 73430-0114 | ![]() |
RF Connector Accessories Snap-in Hanger for 2-1/4" Coaxial Cable |
| 73430-0140 | ![]() |
RF Connector Accessories Stainless Steel Angle Adapter with 3/4" Mounting Holes |
| 73430-0142 | ![]() |
RF Connector Accessories Stainless Steel Angle Adapter with 3/8" Tapped Holes |
| 73430-0112 | ![]() |
RF Connector Accessories Snap-in Hanger for 1-1/4" Coaxial Cable |
| 73430-0132 | ![]() |
RF Connector Accessories 1-5/8" Insert with One 26.00-28.00mm Hole |
| 73430-0173 | ![]() |
RF Connector Accessories Stainless Steel Hose Clamp 3.00"-4.00" |
| 73430-0070 | ![]() |
RF Connector Accessories Stackable Snap-in Hanger for 1/2" Coaxial Cable |
| 73430-0073 | ![]() |
RF Connector Accessories Stackable Snap-in Hanger for 1-5/8" Coaxial Cable |
| 73430-0080 | ![]() |
RF Connector Accessories Tinned Copper Strap Type Grounding Kit |
| 73430-0110 | ![]() |
RF Connector Accessories Snap-in Hanger for 1/2" Coaxial Cable |