Mini-Circuits RCDAT-4000-120 Programmable Attenuator

Mini-Circuits RCDAT-4000-120 Programmable Attenuator is a general purpose, single channel programmable attenuator suitable for a wide range of signal level control applications from 1MHz to 4000MHz. This attenuator provides 0dB to 120dB attenuation in 0.25dB steps and is housed in a compact and rugged package. The RCDAT-4000-120 programmable attenuator offers a unique design that maintains linear attenuation change per dB, even at the highest attenuation settings. This attenuator provides SMA female connectors on the bi-directional input and outputRF ports, a standard Ethernet port (RJ45), USB type Mini-B power, and control port. Typical applications include Wi-Fi® device testing, signal level calibration, automated gain control, and laboratory instrumentation.

Features

  • 120dB wide attenuation range
  • 0.25dB fine attenuation resolution
  • Short attenuation transition time (650ns)
  • 2.5" x 3" x 0.85" compact size
  • USB and Ethernet control
  • Programmable attenuation sequences
  • Configure timed sweep and hop sequences to run unaided without additional user interaction
  • High linearity
  • Typical input IP3 of +53dBm up to 4000MHz

Applications

  • LTE, 5G FR1, and DVB fading simulators
  • Wi-Fi® device testing
  • Signal level calibration
  • Automated gain control
  • Laboratory instrumentation

Specifications

  • 16V DC voltage at RF ports
  • 6V VUSB maximum
  • 0°C to +50°C operating temperature
  • -20°C to +85°C storage temperature
  • Maximum RF power:
    • Derates linearly from +26dBm at 50MHz to +12dBm at 1MHz
    • +26dBm at 50MHz to 4000MHz

Block Diagram

Block Diagram - Mini-Circuits RCDAT-4000-120 Programmable Attenuator

Dimensions

Mechanical Drawing - Mini-Circuits RCDAT-4000-120 Programmable Attenuator
Published: 2026-10-07 | Updated: 2026-10-30