Mill-Max High-Current Pin Receptacles

Mill-Max High-Current Pin Receptacles feature beryllium copper contact material and brass alloy shell material. These receptacles are available in both open-bottom and closed-bottom configurations. The high-current pin receptacles offer 10mΩ maximum contact resistance, 1000 cycles minimum mechanical life, and 42A maximum current at a 30°C temperature rise. These receptacles provide solder-mount and press-fit into a Non-Plated Through Hole (NPTH) mounting options. The high-current pin receptacles feature shell plating of 10µ" and 200µ" to 300µ" Tin (matte finish) over nickel and contact plating of 30µ" gold over nickel. The high-current pin receptacles operate in the -55°C to +125°C temperature range and are RoHS compliant.

Features

  • 10mΩ maximum contact resistance
  • 1000 cycles minimum mechanical life
  • 42A maximum current at a 30°C temperature rise
  • 33.60A maximum derated current
  • Beryllium copper contact material
  • Brass alloy shell material
  • -55°C to +125°C operating temperature range
View Results ( 5 ) Page
Part Number Datasheet Mounting Style Series Termination Style Wire Gauge Range
0386-0-15-80-60-27-10-0 0386-0-15-80-60-27-10-0 Datasheet PCB Mount 0386 Solder
0361-0-15-80-60-27-10-0 0361-0-15-80-60-27-10-0 Datasheet PCB Mount 0361 Solder
0460-0-15-80-60-27-04-0 0460-0-15-80-60-27-04-0 Datasheet Press-Fit 0460 Solder Tail
0736-0-19-15-60-27-10-0 0736-0-19-15-60-27-10-0 Datasheet Press-Fit 0736 Crimp
0765-0-18-80-60-27-10-0 0765-0-18-80-60-27-10-0 Datasheet Press-Fit 0765 Solder Cup 10 AWG
Published: 2026-09-09 | Updated: 2026-09-22