MicroPhase AntSDR E200 FPGA-Based Software-Defined Radios

MicroPhase AntSDR E200 FPGA-Based Software-Defined Radios (SDRs) are compact, high-performance SDR platforms designed for wireless research, signal analysis, and custom RF development. The AntSDR E200 combines an FPGA architecture with a wideband RF transceiver to provide flexible signal processing and real-time radio functionality. The platform supports transmit and receive operation across a broad frequency range, enabling development for cellular, satellite, GNSS, radar, and general wireless applications.

The MicroPhase AntSDR E200 offers high sample rates and wide instantaneous bandwidth to support advanced software-defined radio workflows. Integrated FPGA resources enable users to implement custom digital signal processing algorithms directly in hardware, improving performance and reducing latency. A compact form factor makes the devices suitable for laboratory research, field testing, education, and embedded SDR deployments.

Developers can use the platform for spectrum monitoring, protocol analysis, wireless security research, signal intelligence, and communications system prototyping. The open and programmable architecture provides flexibility for experimenting with emerging waveforms, modulation schemes, and RF technologies. The MicroPhase AntSDR E200 FPGA-Based SDRs deliver a powerful combination of FPGA acceleration, RF performance, and software programmability for next-generation wireless development.

Features

  • Analog Devices AD9363/AD9361 RF chipset
  • AMD/Xilinx ZYNQ7020 FPGA chipset
  • 2×2 MIMO channels
  • 200kS/s to 61.44MS/s sample rate
  • Full-duplex
  • Tuning ranges
    • 325MHz to 3.8GHz for the AD9363
    • 70MHz to 6GHz for the AD9361
  • RF bandwidth ranges
    • 200KHz to 20MHz for the AD9363
    • 200KHz to 56MHz for the AD9361
  • Libiio API
    • Provides a flexible and low-level interface for accessing the device’s functionality
    • Supports a range of programming languages, including C, Python, and MATLAB
  • USRP Hardware Driver (UHD) - open-source, cross-platform driver
  • Up to 10dBm RF transmit power
  • 1x QSPI 256Mb flash memory for firmware
  • 512MB DDR3 RAM
  • 40M VCXO and PPS/10M reference clock input
  • 12-bit sample depth
  • 85k programmable logic gates
  • ±2ppm oscillator precision
  • Connectivity
    • 2x SMA and 2x U.FL connectors
    • 1x Gigabit Ethernet
    • 1x Micro SD card slot
    • FPGA JTAG connector for external JTAG programmer/debugger
    • 8x PL GPIO interfaces
  • Metal enclosed versions available

Applications

  • Ham radios
  • Aviation
  • Public safety
  • Remote sensing
  • Satellite communications
  • Radio astronomy

Videos

Overview

Mechanical Drawing - MicroPhase AntSDR E200 FPGA-Based Software-Defined Radios

Block Diagram

Block Diagram - MicroPhase AntSDR E200 FPGA-Based Software-Defined Radios
Published: 2026-11-20 | Updated: 2026-11-20