Microchip Technology AC164166 14-Pin SOIC Socket Board

Microchip Technology AC164166 14-Pin SOIC Socket Board is designed to support the development of applications using microcontroller boards that support the mikroBUS extension header. The socket allows users to try various TA100 configurations to select the optimal one for a given application. This SOIC socket board supports both 3.3V and 5V supply operations and can be used with the device's I2C or SPI interfaces. The Microchip Technology AC164166 board dimensions match the medium-sized add-on board defined in the mikroBUS specification. Using the ATMBUS Adapter, the board can also be used with kits that support an XPRO extension. This socket board features onboard 4.7kΩ I2C resistors, an onboard LED power indicator, one mikroBUS connector, and an optional GPIO header.

Features

  • One 14-pin SOIC socket (U1)
  • One mikroBUS connector (J1 and J2)
  • Five selection jumpers for selecting either an I2C or SPI interface (J3 to J7)
  • Onboard 4.7kΩ I2C resistors (R2 and R3)
  • Onboard LED power indicator (LD1)
  • Power jumper for selecting 3.3V or 5V power (J3)
  • Optional GPIO header (J9)
Published: 2020-12-10 | Updated: 2026-10-05