LAPP EPIC® H-D Inserts

LAPP EPIC® H-D Inserts are multi-pole contact inserts designed for EPIC rectangular industrial connector systems. H-D inserts are made with machined or stamped crimp contacts and support a wide range of contact counts, from 7 to 64 positions, helping designers address applications requiring compact, high-density connectivity. The machined-contact variants offer a compact standard insert design for control systems, machine manufacturing, and device manufacturing applications. Stamped-contact variants are optimized for automated production environments and support processing with contacts on reels. LAPP EPIC H-D Inserts provide a flexible solution across multiple connector configurations while maintaining compatibility with EPIC rectangular connector housings and accessories.

Features

  • Multi-pole insert family for EPIC rectangular industrial connectors
  • Available with machined or stamped crimp contact designs
  • Compact high-density connector insert construction
  • Fast assembly using crimp-contact termination methods
  • Stamped-contact versions support automated production processes
  • Compatible with EPIC connector housings, contacts, and tooling

Applications

  • Control systems
  • Machine manufacturing
  • Device manufacturing
  • Lighting systems
  • Sound systems
  • Industrial automation connectivity
Published: 2026-10-19 | Updated: 2026-11-09