L-Com M12 Economy D-Code Ethernet Cable Assemblies
L-Com M12 Economy D-Code Ethernet Cable Assemblies are available in multiple connector configurations, cable lengths, and support a wide range of industrial requirements. These cable assemblies feature 22AWG stranded conductors, PUR jackets, and IP68-rated connectors for reliable performance in demanding environments. The M12 D-code cable assemblies are available in multiple configurations, including Male-to-Male, Male-to-Right-Angle-Male, Male-to-Female, and Male-to-RJ45 plug. These cable assemblies are 100% factory-tested and provide straight-through wiring for reliable communication. Typical applications include industrial Ethernet networks, fieldbus, process control, and factory automation.
Features
- 22AWG stranded conductor construction for reliable connectivity
- Durable PUR jacket resists harsh industrial conditions
- IP68-rated connectors provide protection in demanding environments
- Available in multiple connector configurations and cable lengths
- Straight-through wiring supports dependable communication
- 100% factory-tested to ensure reliable performance
- Suitable for manufacturing, process control, and factory automation systems
- Provides rugged and consistent network connections in industrial environments
- Supports a wide range of industrial connectivity requirements
Applications
- Industrial Ethernet networks
- Fieldbus
- Sensor
- Process control
- Factory automation
Published: 2026-09-23
| Updated: 2026-10-12