HellermannTyton Snapper® Hose Clamps

HellermannTyton Snapper® Hose Clamps are reusable plastic hose clamps that provide a corrosion-resistant alternative to metal clamps. These lightweight HellermannTyton hose clamps can be added after the hose is connected and feature a ratchet-style closure to reduce assembly time. Snapper clamps offer an easy release by sliding the ratchet ends apart. Snappers can be used in under-hood applications and are stable in a wide range of chemicals, including salts, bases, alcohols, ethers, detergents, gasoline, lubricating oils, and greases. These hose clamps are manufactured in PA66 glass-filled, impact-modified, heat-stabilized material.

Features

  • Features a ratchet-style closure for reduced assembly time
  • Can be added after the connection of the hose
  • Release by sliding the ratchet ends apart
  • Can be used in under-hood applications
  • Stable in a wide variety of chemicals: salts, bases, alcohols, ethers, detergents, gasoline, lubricating oils, and greases
  • PA66 glass-filled, impact-modified, heat-stabilized material

Applications

  • Industrial automation
  • Hydraulic system hoses
  • Ventilation and venting systems
  • Automotive fluid and air lines
  • Marine drain and water lines
  • Fuel lines and fuel system tubing
  • Pump connections
Published: 2026-08-28 | Updated: 2026-08-28