Paktron Capstick® CB4G High-Frequency Capacitors

Paktron Capstick® CB4G High-Frequency Capacitors are second-generation high-frequency switching power supply capacitors designed for 48V bus input and output. These capacitors offer high capacitance values from 2µF to 10µF with a 100VDC-rated voltage. The CBC4 capacitors provide a reliable solution to ceramic and tantalum capacitor faults at elevated voltage. These capacitors include gull-wing leads and a flat surface profile to support pick-and-place assembly. The CBC4 high-frequency capacitors are optimized for switching power trains >100kHz and reflected RFI filtering while maintaining high ripple current capability. These capacitors operate over a -55°C to +125°C temperature range. Typical applications include high-frequency switching power supplies, 48V bus input filtering, DC-to-DC converters, high-ripple current filtering, and power-dense electronic systems.

Features

  • Ideal for 48V bus input and output
  • Low impedance (ESR/ESL) construction
  • Self-healing
  • The reliable solution to ceramic and tantalum capacitor faults at elevated voltage
  • Made for >100kHz switching power trains and reflected RFI
  • Flat surface for pick and place
  • Surface-mount capability
  • High ripple current/high capacitance
  • Volumetrically efficient
  • -55°C to +125°C operating temperature range

Applications

  • High-frequency switching power supplies
  • 48V bus input filtering
  • 48V bus output filtering
  • DC-to-DC converters
  • Reflected RFI filtering
  • Compact high-capacitance power designs
  • Surface-mount power electronics assemblies
  • High ripple current filtering
  • Elevated-voltage capacitor replacement applications
  • Power-dense electronic systems
Paktron Capstick® CB4G High-Frequency Capacitors

Dimension Diagram

Mechanical Drawing - Paktron Capstick® CB4G High-Frequency Capacitors
Published: 2026-08-19 | Updated: 2026-11-11