Paktron Angstor® RA11 Metallized Polyester Capacitors
Paktron Angstor® RA11 Metallized Polyester Capacitors feature non-inductive MultiLayer Polymer (MLP) construction with metallized polyester dielectric, enabling ultra-low ESR and ESL. These capacitors offer high ripple current capability, high capacitance density, and self-healing properties. The RA11 polyester capacitors are available with voltage ratings up to 1000VDC and 1200VDC. These capacitors feature a lightweight design that weighs <25% of equivalent MLCC solutions while maintaining rugged construction. The RA11 polyester capacitors operate over a -55°C to +125°C temperature range. Typical applications include high-voltage power conversion, high-ripple current filtering, high-frequency power electronics, and designs needing lightweight, rugged alternatives to high-voltage MLCC solutions.
Features
- High voltage ratings
- High ripple current ratings
- High capacitance density
- Ultra-low ESR/ESL
- Lightweight <25% of equivalent MLCC
- Low losses at high frequency
- Self-healing
- Rugged construction
- -55°C to +125°C operating temperature range
Applications
- High-voltage power conversion
- High ripple current filtering
- DC link and bus
- High-frequency power electronics
- Designs needing lightweight, rugged alternatives to high-voltage MLCC solutions
Dimension Diagram